![]() |
DRV8830 Motor Driver |
|
|
Texas Instruments' low-voltage motor driver with
Texas Instruments' DRV8830 provides an integrated motor driver solution for battery-powered toys, printers, and other low-voltage or battery-powered motion control applications. The device has one H-bridge driver, and can drive one DC motor or one winding of a stepper motor, as well as other loads like solenoids. |
| Features | Applications |
|
|
| Texas Instruments Part Number |
Digi-Key Part Number |
Packaging | Current - Output |
Voltage - Load |
Package | |
| DRV8830DGQR | 296-28165-2-ND | Tape & Reel | 1 A | 2.75 V ~ 6 V |
10-TFSOP, 10-MSOP (0.118", 3.00 mm width) exposed pad |
|
| 296-28165-1-ND | Cut Tape | |||||
| 296-28165-6-ND | Digi-Reel® |

Quick Links: