High Performance Analog Connection

Data Converters

ADS8638: 12-Bit, 8-Channel, Bipolar SAR with Software-Selectable Input Ranges

ADS8638

The ADS8638 ADC offers a single-chip solution for a wide range of inputs and connects directly to low-voltage processors without the need for level shifting. The high level of integration includes an internal reference, internal temperature sensor, two programmable alarm thresholds per channel, and an alarm/temperature threshold output.

Features

  • Selectable input range: ±10V, ±5V, ±2.5V, 0V to 10V, or 0V to 5V
  • 4mm x 4mm QFN
  • Applications: Industrial process controls, high-speed data acquisition systems, high-speed closed-loop applications, digital power supplies

Resources: Data Sheet | Block Diagram | Evaluation Module | IBIS Model

ADS8638Buy ADS8638

Power Management

TPS62730: DC/DC Converter with Bypass Switch Extends Run-Time by 20% for Ultra-Low Power Wireless and Microcontroller Applications

TPS62730

The TPS62730 combines an efficient synchronous step-down converter with an integrated bypass switch for use in ultra-low power applications. The synchronous step-down converter uses TI's DCS-Control™ architecture with both hysteretic and voltage mode control. While a comparator stage provides fast load transient response, an additional voltage feedback loop also ensures excellent DC accuracy.

Features

  • Exceptionally low output voltage ripple over entire load range
  • 30-nA shutdown/bypass mode current; 25µA operating quiescent current; up to 95% conversion efficiency at high loads
  • Applications: Low-power wireless transceivers, MSP430™ and similar low-power microcontrollers, Bluetooth® low energy (BLE), smoke detectors, wireless metering

Resources: Data Sheet | Block Diagram | Evaluation Module | SwitcherPro™ | PSPICE Model | TINA-TI™ Model | TINA-TI Reference Design | CC2540 and TPS62730 reference design

TPS62730Buy TPS62730

TPS61260: Ultra-Low Power Boost Converter with Programmable Current Limit

TPS61260

The TPS61260, a 2.5-MHz, synchronous boost converter for low-voltage applications, offers greater than 90% conversion efficiency and a resistor-programmable current limit control function. The converter also has a down-conversion mode to maintain output regulation if the input (battery) voltage exceeds the output setpoint value.

Features

  • When disabled, converter provides a true load disconnect function that prevents the parasitic drain from the battery that can occur with standard boost converters
  • Advanced softstart capability allows reliable startup with high impedance sources like small batteries
  • Applications: Single- or dual-cell alkaline, NiCd, and NiMH battery-powered products; wireless metering; LED applications; personal medical products; wireless mouse/pointing devices; wireless headsets

Resources: Data Sheet | Block Diagram | Evaluation Module | SwitcherPro™

TPS61260Buy TPS61260

TPS65178: Fully Programmable LCD Bias IC for TV with 6-Channel Gamma Buffer, Vcom Reference and Dynamic Gain

TPS65178

The TPS65178 integrates the LCD bias and the gamma buffer plus the VCOM reference and dynamic gain, making it a simple and economic power supply solution for a wide variety of LDC bias applications.

Features

  • 6mm x 6mm QFN package
  • Integrated isolation FET
  • Applications: LCD TVs and monitors

Resources: Product Info Sheet | Block Diagram

TPS65178Buy TPS65178

TPS65735: PMU for Active-Shutter 3D Glasses and Low-Power Consumer Devices

The TPS65735/835 power management unit integrates all power functions needed in 3D glasses applications using Li-Ion batteries. The tiny package can be easily integrated into the glasses frame, making 3D glasses that are very light and comfortable.

Features

  • Integrates a linear-charger, LDO, boost converter and full H-bridge analog switches
  • Integrated MSP430 core (TPS65835 only) supports synchronization and communication with the master
  • Applications: Active-shutter 3D glasses and other low-power consumer devices

Resources: Data Sheet | Evaluation Module

TPS65735Buy TPS65735

TPS65910: ARM® Cortex™-A8 Processor Power Management Unit

Ideal for applications powered by one Li-Ion or 5-V input, the TPS65910 integrates three step-down converters, one step-up converter, nine general-purpose LDOs and a real-time clock. Dedicated spins and reference designs are provided for each processor, significantly reducing time-to-market.

Features

  • Two of the step-down converters provide power for dual processor cores; are controllable by dedicated Class-3 SmartReflex™ interface
  • Remaining converter provides power for the I/Os and memory in the system
  • Applications: Tablets, smartphones and other applications using ARM Cortex A8 processors including the TI OMAP 3™, TI Sitara™ AM37xx, Freescale IMX5x, Samsung S5PV210 and Rockchip RK29

Resources: Data Sheet | Evaluation Module

TPS65910Buy TPS65910

Amplifiers

OPA2188: Highest Precision, Zero-Drift, 36-V Op Amp

OPA2188

The dual-channel OPA2188 provides a 4x improvement in offset voltage drift, 60% improvement in initial offset voltage and twice the bandwidth at the same power consumption. The device supports rail-to-rail output to simplify design and can be used in high- and low-voltage supply applications requiring ultra-high precision, such as test and measurement equipment, electronic weigh scales, medical instrumentation and flow meters.

Features

  • Zero-drift architecture, 0.03µV/°C, reduces need for future system calibration
  • Initial offset voltage of 25µV enables the highest resolution sensor measurement
  • Provides 2MHz of bandwidth while consuming only 475µA of quiescent current, enabling high levels of accuracy for portable medical applications

Resources: Data Sheet | Diagram | Application Note | TINA-TI Reference Design | TINA-TI Spice Model

OPA2188Buy OPA2188

DRV8662: Piezo Haptic Driver with Integrated Boost Converter

DRV8662

The DRV8662 drives high-voltage piezo actuators for high-definition haptics effects. This integrated solution does not require an external transformer or inductor.

Features

  • Fast start-up times of 1.5ms
  • Lower power alternative to flyback topology
  • Applications: Mobile phone, portable gaming, portable navigation devices, portable computers

Resources: Data Sheet | Block Diagram | Evaluation Module | TINA-TI Spice Model

DRV8662Buy DRV8662

INA226: High Accuracy Digital Current/Voltage/Power Monitor

INA226

With only 10µV offset (max) and a 16-bit ADC, the INA226 provides unparalleled precision for measuring small currents. The built-in multiplier and programmable measurements simplify board and software designs.

Features

  • 0.1% gain error (max); 0.1µV/°C offset drift (max)
  • Senses bus voltages from 0V to +36V; high- or low-side sensing
  • Applications: Notebooks, servers, networking equipment, base stations

Resources: Data Sheet | Block Diagram | Evaluation Module | IBIS Model

INA226Buy INA226

Interface

TXS0202: Inter-Chip USB Voltage-Level Translator

The TXS0202 actively detects the status of the host and peripheral and determines which of the four modes is desired for IC-USB with no processor overhead or additional discrete devices required.

Features

  • No direction control signal required
  • Crossover skew less than 1ns
  • Applications: Handset for smartphone, handset for multimedia, tablet, portable video game, e-book

Resources: Data Sheet | Evaluation Module | IBIS Model

TXS0202Buy TXS0202

TCA9509: Level-Translating I²C Bus Repeater

TCA9509

The TCA9509 enables I²C and similar bus systems to be extended without degradation of performance, even during level-shifting. It can also provide bidirectional voltage-level translation (up-translation/down-translation) between low voltages (down to 1.0V) and higher voltages (2.7V to 5.5V) in mixed-mode applications.

Features

  • Supports arbitration and clock stretching across the repeater
  • Requires no external pull-up resistors on lower voltage port A
  • Applications: Telecom, servers, base stations

Resources: Data Sheet | IBIS Model

TCA9509Buy TCA9509

Switches and Multiplexers

TPS22920: Ultra-Low rON, 4-A, Single-Channel Load Switch with Controlled Turn-On

The TPS22920 low-leakage load switch offers 78% lower ON-resistance and 25% higher maximum continuous current than existing solutions. A small WCSP-8 package is ideal for space-constrained power management applications. Lower ON resistance means less power wasted and longer run times.

Features

  • 4-A maximum continuous switch current
  • 1.2-V compatible control input threshold
  • Applications: Notebook/netbook computers, tablet PCs, smartphones, terminal devices, handhelds, GPS personal navigation device

Resources: Data Sheet | Evaluation Module

TPS22920Buy TPS22920
TPS7A3401
TPS7A3401