![]() |
Type HS Series |
|
|
|
TE Connectivity's aluminum housed power resistors |
|
| TE Connectivity is the leading European supplier of standard and custom designed aluminum housed resistors for general-purpose use, power supplies, power generation, and the traction industry. The HS is a range of extremely stable, high quality wire-wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminum housing to a specified heat sink. The resistors are made from quality materials for optimum reliability and stability. TE can test resistors to conform to relevant international, MIL, or customer specifications and is happy to advise on the use of resistors for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type. | ![]() |
| Features | Applications |
|
|
| Digi-Key P/N | Manufacturer P/N | Description | |
| A102113-ND | 1625966-3 | RES 10K OHM 16W 5% WW LUG | ![]() |
| A102114-ND | 1625966-4 | RES 10 OHM 16W 5% WW LUG | |
| A102407-ND | 1625966-6 | RES 120 OHM 16W 5% WW LUG | |
| A102408-ND | 7-1625966-9 | RES 12 OHM 16W 5% WW LUG | |
| A102115-ND | 1625966-8 | RES 150 OHM 16W 5% WW LUG | |
| A102409-ND | 1-1625966-0 | RES 15 OHM 16W 5% WW LUG | |
| A102116-ND | 8-1625966-4 | RES 1.0K OHM 16W 5% WW LUG | |
| A102117-ND | 8-1625966-3 | RES 220 OHM 16W 5% WW LUG | |
| A102118-ND | 2-1625966-1 | RES 22 OHM 16W 5% WW LUG | |
| A102410-ND | 2-1625966-2 | RES 27 OHM 16W 5% WW LUG | |
| A102119-ND | 8-1625966-5 | RES 2.2K OHM 16W 5% WW LUG | |
| A102120-ND | 2-1625966-4 | RES 2.2 OHM 16W 5% WW LU | |
| A102411-ND | 3-1625966-1 | RES 39 OHM 16W 5% WW LUG | |
| A102412-ND | 6-1625966-9 | RES 3.3 OHM 16W 5% WW LUG | |
| A102121-ND | 6-1625966-2 | RES 470 OHM 16W 5% WW LUG | |
| A102122-ND | 8-1625966-0 | RES 47 OHM 16W 5% WW LUG | |
| A102123-ND | 8-1625966-7 | RES 4.7K OHM 16W 5% WW LUG | |
| A102124-ND | 3-1625966-8 | RES 4.7 OHM 16W 5% WW LUG | |
| A102413-ND | 7-1625966-3 | RES 56 OHM 16W 5% WW LUG | |
| A102414-ND | 4-1625966-5 | RES 6.8 OHM 16W 5% WW LUG | |

Quick Links: