![]() |
Thin Film Precision Resistors |
|
|
|
Thin film precision resistors designed for applications where close accuracy and stability are essential |
|
| TE Connectivity AMP’s RN73 and CPF series are high stability precision chip resistors offering various power dissipations relating to chip size, TCR's down to 5 ppm/°C and resistance tolerances to 0.01%. The resistor is produced with three sputtered layers providing optimum performance. Values are restricted to the E96 and E24 value grids. Thin film precision resistors have accurate and uniform physical dimensions to facilitate placement. Precision metal terminations are screen printed onto a ceramic base and fired. The resistive element is sputtered and fired, and then the passivation layer is added. The pre-scribed tile is broken into strips, the end plating is fired on, and the strips are then broken into individual components. Final termination is made by electroplating. |
![]() |
| Features | Applications |
|
|
| CPF Series |
| Digi-Key P/N | Manufacturer P/N | Description | |
| A102574CT-ND | 9-1879208-7 | RES 100K OHM 1/16W 0.1% 0402 | ![]() |
| A102575CT-ND | 2-1879208-5 | RES 100 OHM 1/16W 0.1% 0402 | |
| A102576CT-ND | 5-1879213-6 | RES 102 OHM 1/16W 0.1% 0402 | |
| A102577CT-ND | 5-1879213-7 | RES 105 OHM 1/16W 0.1% 0402 | |
| A102578CT-ND | 5-1879213-8 | RES 107 OHM 1/16W 0.1% 0402 | |
| A102579CT-ND | 7-1879208-3 | RES 10.0K OHM 1/16W 0.1% 0402 | |
| A102580CT-ND | 3-1879215-8 | RES 10.2K OHM 1/16W 0.1% 0402 | |
| A102581CT-ND | 3-1879215-9 | RES 10.5K OHM 1/16W 0.1% 0402 | |
| View more CPF Series here | |||
| RN73 Series |
| Digi-Key P/N | Manufacturer P/N | Description | |
| A103279CT-ND | 1676144-2 | RES 102K OHM 1/10W 0.1% 0805 | ![]() |
| A103280CT-ND | 1676146-2 | RES 105K OHM 1/10W 0.1% 0805 | |
| A103281CT-ND | 1676147-2 | RES 105 OHM 1/10W 0.1% 0805 | |
| A103282CT-ND | 1676148-2 | RES 107K OHM 1/10W 0.1% 0805 | |
| A103283CT-ND | 1676150-2 | RES 10.2K OHM 1/10W 0.1% 0805 | |
| A103284CT-ND | 1676151-2 | RES 10.5K OHM 1/10W 0.1% 0805 | |
| A103285CT-ND | 1676152-2 | RES 10.7K OHM 1/10W 0.1% 0805 | |
| A103286CT-ND | 1676639-2 | RES 10.0 OHM 1/10W 0.1% 0805 | |
| View more RN73 Series here | |||

Quick Links: