![]() |
Power Series PCB Contacts |
TE Connectivity's power series PCB contacts are comprised of one and two-pole connector housings, snap-in contacts, and accessories |
|
| TE Connectivity's Power Series connectors provide a durable, quick connect/disconnect means of transmitting "power" levels of current and voltage (15-275 A, 600 V AC/DC). This product family is primarily comprised of one and two-pole (battery) connector housings, snap-in contacts and accessories. Housings are offered in various colors, and the two-pole housings have different polarization configurations. The assorted colors identify a different keying configuration and only like color housings will mate. This feature can be used to help identify different voltage ratings. Contacts are either cold-headed or stamped and formed, depending upon the connector series. AMP power series connectors are divided into eight series, based upon approximate current-carrying capability. | ![]() |
| Features | |
|
|
| Applications | |
|
|
| Digi-Key P/N | Manufacturer P/N | Description | |
| Contacts | |||
| A104369-ND | 1-1744128-1 | BLADE CONTACT, R/A PCB, SHORT | ![]() |
| A104362-ND | 1-1744128-2 | BLADE CONTACT, R/A PCB, LONG | |
| A104364-ND | 1744128-1 | BLADE CONTACT, STR PCB, SHORT | |
| A104368-ND | 1744128-2 | BLADE CONTACT, STR PCB, STANDARD | |
| A104367-ND | 1744128-3 | BLADE CONTACT, STR PCB, LONG | |
| A104366-ND | 1744340-1 | BLADE CONTACT, STRAIGHT PCB, 45A | ![]() |
| A104363-ND | 1744340-2 | BLADE CONTACT, R/A PCB SHORT 45A | |
| A104365-ND | 1744340-3 | BLADE CONTACT, R/A PCB 45A, LONG | |
| Housings | |||
| 1445957-5-ND | 1445957-5 | CONN HOUSING POWER 1POS RED | ![]() |
| 1445957-3-ND | 1445957-3 | CONN HOUSING POWER 1POS WHITE | |
| A102007-ND | 1445957-2 | CONN HOUSING POWER 1POS BLACK | |
| 1445957-4-ND | 1445957-4 | CONN HOUSING POWER 1POS GREEN | |

Quick Links: