TE Connectivity AMP Supplier Page

Micro Poke-in Wire SSL Connector

TE Connectivity AMP poke-in wire low-profile connector for LED applications

TE Connectivity AMP's Micro Poke-In Wire SSL connector is a low profile, printed circuit board connector specifically designed for LED lighting applications. The connector is currently available in a one position version that accepts 24 and 26 AWG solid wire only. It is less than 1/3 the height and length of our standard SMT poke-in wire one position connector that accepts 18 - 22 AWG solid wire. The connector is designed with rounded corners to minimize shadowing. The connector is RoHS compliant and is a cost effective alternative to hand soldering wires to printed circuit boards. TE Connectivity AMP Product Micro Poke-in Wire SSL Connector

  • High speed for SMT processes
  • Long product lifetime: 40,000 hours
  • Wire retention force: 6N
  • Salt spray test qualification
  • Creepage distance: 1.5 mm
  • RoHS compliant
  • Small size: 8.2 mm (L) x 3.3 mm (W) x 2.475 mm (H)
  • Accepts 24 and 26 AWG solid wire
  • Low profile flat surface allows for vacuum pick up
  • High temperature material for type reflow processes
  • Tape and reel packaging

  • LED channel letter lighting strips
  • General illumination LED fixtures
  • Architectural cove and valence lighting
  • Digital signage
  • LED module
  • Available for COB application
  • Various non-lighting applications that require attaching flying leads to PCBs

Digi-Key P/N Manufacturer P/N Packaging Description
A101518TR-ND 2134611-1 Tape & Reel MICRO POKE IN ASSEMBLY
A101518CT-ND Cut Tape
A101518DKR-ND Digi-Reels