Lighting Solutions

Tackling new designs and converting existing lights to SSL requires new technology and new expertise.

Products by Type   Products by Applications

Connectors

Hermaphroditic Blade and Receptacle Wire-to-Board and Board-to-Board Connectors

Tactile Switches

Features

  • Available in 2, 4, and 6 positions
  • Positive latching
  • Connector accepts crimp snap contacts
  • Contacts accept 18 – 22 AWG stranded wire
  • Contacts packaged on 24 inch reels for high speed lead termination
  • Housings are bulk packaged

Buy Now

SlimSeal Connectors

Tactile Switches

Features

  • Available in 2, 3, and 4 positions
  • SMT and thru hole
  • Wire-to-wire and wire-to-board (vertical and right angle
  • 18 AWG to 24 AWG stranded wire
  • Positive integral latching
  • Polarized connectors
  • Pre-assembled seals and wire guides
  • IP67 rating
  • UV resistance (wire-to-wire)

Buy Now

NECTOR S Line

Tactile Switches

Features

  • 7.5 mm outer diameter of plug to fit into 8 mm furniture holes
  • Connector system available in wire-to-wire configuration
  • Outlet and plug assemblies with two contact positions
  • Uses widely-known MQS contacts
  • 6-way distributor with additional switch feature

Buy Now

Board-to-Board Screw Down Jumper Assembly

Tactile Switches

Features

  • 2-position connection assembly
  • Connector assembly attachment to adjacent printed circuit board via screw to heat sink fully seats electrical contacts against printed circuit board pads
  • Connector assembly fits onto 16.50mm [.650in] wide printed circuit board
  • 7.0mm [.276in] printed circuit board spacing
  • Registration features in connector assembly align with printed circuit board cutouts
  • #6 screw (not included) used to secure connector assembly to tapped hole in heat sink or base; should be zinc-plated or equivalent protective coating to avoid corrosion
  • Tube packaged assemblies

Buy Now

LED Poke-In Connectors

Tactile Switches

Features

  • RoHS Compliant Redundant SMT Pads Prevents Peeling
  • Rounded Corners to Minimize Shadowing
  • Side to Side Stackable with Pads on 4mm Centers
  • Accepts 18, 20, 22 AWG Solid Wire; 18, 20 AWG Prebond Stranded; 18 AWG Stranded
  • Cost Effective Alternative to Hand Soldering Wires
  • Low Profile Design
  • Flat Top Surface Allows for Vacuum Pick Up
  • High Temperature Material for Reflow Processing

Buy Now

High Power Inverted Thru Board Connector

Tactile Switches

Features

  • Eliminates wire dress management issues with discrete wire leads around the top surface of LED printed circuit boards
  • Available in 2, 3 and 4 positions to meet specific design requirements
  • Low profile, top surface height of 2.00mm above the LED printed circuit board prevents interference with LED light emission
  • High-temperature material supports reflow soldering process
  • Rounded corners prevents shadowing to maximize LED light emission
  • Tape and reel packaging allows for high speed SMT processing
  • Flat, top surface design allows for vacuum pick up
  • Surface-mount board locks provides stability during mating and unmating
  • Accepts Economy Power II (EP II) UL rated 600 VAC connectors
  • EP II connectors provide positive latching to help ensure proper mating and inadvertent unmating
  • Connector is positioned in cutout or notch in the printed circuit board offering placement flexibility

Buy Now

Inverted Thru Board Connector

Tactile Switches

Features

  • Low profile design
  • Rounded corners to minimize shadowing
  • Connector is positioned through cutout or notch in PC board
  • Surface mount hold downs provide stability during mating and unmating
  • High temperature material for reflow process
  • Flat top surface allows for vacuum pick up

Buy Now

Low Profile Micro MATE-N-LOK Connector System

Tactile Switches

Features

  • Less than 4.7mm in Vertical Height Required
  • Right Angle Surface Mount Headers with Surface Mount Hold-Downs
  • Positive Latching to Prevent Unmating
  • 2, 3, and 4 Positions Available
  • Black and Natural Colors Available
  • Utilizes Standard Micro Mate-N-Lok Contacts with 24-20 and 30-26 AWG Wire Ranges

Applications

  • Ideal for LED Lighting Applications

Buy Now

LIGHT-N-LOK Connector

Tactile Switches

Features

  • Poke-In Termination for 18 AWG Solid Wire for Easy Tool-Less, Field or Factory Installation
  • Integral Strain Relief Prevents Inadvertent Wire Twist Out and Pull Out
  • Designed for Hot Plugging
  • Snag Resistant Rounded Housings
  • Compact Connector Housings: 2 position Assembly Fits Through a 5/8” Diameter Knock-Out Opening; 3 Position Assembly Fits Through a 7/8” Diameter Knock-Out Opening
  • Connector Latches Prevent Unintentional Disconnect of Connector
  • Standard 3/8” Wire Strip Length
  • Can be Supplied as Pre-Assembled Mated Connector Sets with or without Factory Installed Flying Leads
  • Product is Marked (English/French) in Support of CSA Luminaire Labeling Requirements

Buy Now

CoolSplice Connectors

Tactile Switches

Features

  • Simple push button termination
  • Easy visual inspection
  • Left/right termination independent
  • Slim-symmetrical glossy appearance
  • Optional sealing
  • Standard version KEMA approved
  • UL approved
  • No wire stripping
  • No screws, no sharp edges,
  • No special tooling, no dirt moistening

Buy Now

AMP Mini CT Connectors

Tactile Switches

Features

  • 2 kinds of termination method: IDC, Crimp
  • Discrete wire interconnect
  • Circuits range from 2 - 40
  • AWG 24~28
  • Both T/H and SMT mounting styles are available
  • Kinks for self-retention on boards

Buy Now

Power Filters

FB Series

Tactile Switches

Features

  • Compact size
  • 277 VAC or VDC
  • Strong differential mode performance
  • Solid lead wires
  • Ambient temperature 50°C

Buy Now

LED Holders

LED HoldersLED ARRAYS COUNT ON
TE LED HOLDERS

Easy to use LED holders that integrate thermal, electrical, optical and mechanical connectivty.

TE support a broad selection of LED manufactures and packages. Find your LED here today!


LED MANUFACTURER LED PACKAGE TE SOCKET AND
HOLDER SOLUTIONS
TE PART NUMBER
1PC SOLUTION 2PC SOLUTION
BRIDGELUX ES Scalable LED Holder   1-2154857-2
LS Scalable LED Holder   1-2154857-3
RS Solderless LED Socket, Type BR 2154455-1  
CITIZEN CLL020 Scalable LED Holder 6-2154874-1 2-2154857-1
CLL030 Scalable LED Holder 6-2154874-2 2-2154857-1
CLL040 Scalable LED Holder 6-2154874-3 2-2154857-2
CLL050 Scalable LED Holder 6-2154874-4 2-2154857-2
L330 Scalable LED Holder   2-2154857-3
L340 Scalable LED Holder   2-2154857-3
CREE CXA 2011 Scalable LED Holder 5-2154874-1 1-2154857-3
CXA 13xx Scalable LED Holder   2-2154857-2
CXA 15xx Scalable LED Holder 5-2154874-2 2-2154857-2
CXA 18xx Scalable LED Holder   2-2154857-2
CXA 25xx Scalable LED Holder 5-2154874-3 2-2154857-2
CXA 30xx Scalable LED Holder   2-2154857-2
EDISON OPTO 2PHM09x Scalable LED Holder 5-2154874-1 1-2154857-3
2PHM30x Scalable LED Holder 5-2154874-2 2-2154857-2
LG INNOTEK LEMWM18580LG10A0 Scalable LED Holder 6-2154874-1 2-2154857-1
LEMWM18680LG10A0 Scalable LED Holder 6-2154874-1 2-2154857-1
LEMWM18780LG10A0 Scalable LED Holder   2-2154857-2
NICHIA COB L88 / L110 /
L144 / L165 / L 204
SOLDERLESS LED SOCKET TYPE-NL2 2174024-1 2-2154857-1
COB J360 Scalable LED Holder   2-2154857-1
OSRAM OPTO SOLERIQ E30 GWKAJ Scalable LED Holder   3-2154857-3
PHILIPS LUMILEDS
LUXEON S Solderless LED Socket, Type LS with
optics attach
2154235-2  
LUXEON K - 4up Solderless LED Socket, Type LK   2173470-1
LUXEON K - 8up Solderless LED Socket, Type LK   2173470-1
LUXEON K - 12up Solderless LED Socket, Type LK   2173470-1
Type Z50 Holder, Low Profile 2213134-1  
Type Z50 Holder, with Optics Attach 2213134-2  
LUXEON K - 16up Solderless LED Socket, Type LK   2173470-1
Type Z50 Holder, Low Profile 2213134-1  
Type Z50 Holder, with Optics Attach 2213134-2  
LUXEON K - 24up Solderless LED Socket, Type LK   2173470-1
LUXEON H LED Holder, Type LH 2154821-1  
LUXEON COB 1203 Scalable LED Holder   2-2154857-2
LUXEON COB
1204 / 1205 / 1208
Type Z50 Holder, Low Profile 2213130-1  
Type Z50 Holder, with Optics Attach 2213130-2  
LUXEON COB
1204 / 1205 / 1208
Scalable LED Holder   2-2154857-3
SAMSUNG LC013B Scalable LED Holder 2-2154857-3  
LC026B Scalable LED Holder 2-2154857-3  
LC040B Scalable LED Holder 2-2154857-3  
SEOUL SBWW1F1A Scalable LED Holder   2-2154857-1
SBWW2F1A Scalable LED Holder   2-2154857-2
SHARP Petit Zenigata Scalable LED Holder   2-2154857-1
Mini Zenigata Scalable LED Holder   2-2154857-1
Type Z32 Holder, Low Profile 2213118-1  
Mega Zenigata Scalable LED Holder   2-2154857-3
Type Z50 Holder, Low Profile 2213130-1  
Type Z50 Holder, with Optics Attach 2213130-2  
OPTICS LUXEON S Type LS spot optic 1-2154430-1  

 

Connectors

Board-to-Board Screw Down Jumper Assembly

Tactile Switches

Features

  • 2-position connection assembly
  • Connector assembly attachment to adjacent printed circuit board via screw to heat sink fully seats electrical contacts against printed circuit board pads
  • Connector assembly fits onto 16.50mm [.650in] wide printed circuit board
  • 7.0mm [.276in] printed circuit board spacing
  • Registration features in connector assembly align with printed circuit board cutouts
  • #6 screw (not included) used to secure connector assembly to tapped hole in heat sink or base; should be zinc-plated or equivalent protective coating to avoid corrosion
  • Tube packaged assemblies

Buy Now

High Power Inverted Thru Board Connector

Tactile Switches

Features

  • Eliminates wire dress management issues with discrete wire leads around the top surface of LED printed circuit boards
  • Available in 2, 3 and 4 positions to meet specific design requirements
  • Low profile, top surface height of 2.00mm above the LED printed circuit board prevents interference with LED light emission
  • High-temperature material supports reflow soldering process
  • Rounded corners prevents shadowing to maximize LED light emission
  • Tape and reel packaging allows for high speed SMT processing
  • Flat, top surface design allows for vacuum pick up
  • Surface-mount board locks provides stability during mating and unmating
  • Accepts Economy Power II (EP II) UL rated 600 VAC connectors
  • EP II connectors provide positive latching to help ensure proper mating and inadvertent unmating
  • Connector is positioned in cutout or notch in the printed circuit board offering placement flexibility

Buy Now

Inverted Thru Board Connector

Tactile Switches

Features

  • Low profile design
  • Rounded corners to minimize shadowing
  • Connector is positioned through cutout or notch in PC board
  • Surface mount hold downs provide stability during mating and unmating
  • High temperature material for reflow process
  • Flat top surface allows for vacuum pick up

Buy Now

AMP Mini CT Connectors

Tactile Switches

Features

  • 2 kinds of termination method: IDC, Crimp
  • Discrete wire interconnect
  • Circuits range from 2 - 40
  • AWG 24~28
  • Both T/H and SMT mounting styles are available
  • Kinks for self-retention on boards

Buy Now

LED Holders

LED Holders LED ARRAYS COUNT ON
TE LED HOLDERS

Easy to use LED holders that integrate thermal, electrical, optical and mechanical connectivty.

TE support a broad selection of LED manufactures and packages. Find your LED here today!


LED MANUFACTURER LED PACKAGE TE SOCKET AND
HOLDER SOLUTIONS
TE PART NUMBER
1PC SOLUTION 2PC SOLUTION
BRIDGELUX ES Scalable LED Holder   1-2154857-2
LS Scalable LED Holder   1-2154857-3
RS Solderless LED Socket, Type BR 2154455-1  
CITIZEN CLL020 Scalable LED Holder 6-2154874-1 2-2154857-1
CLL030 Scalable LED Holder 6-2154874-2 2-2154857-1
CLL040 Scalable LED Holder 6-2154874-3 2-2154857-2
CLL050 Scalable LED Holder 6-2154874-4 2-2154857-2
L330 Scalable LED Holder   2-2154857-3
L340 Scalable LED Holder   2-2154857-3
CREE CXA 2011 Scalable LED Holder 5-2154874-1 1-2154857-3
CXA 13xx Scalable LED Holder   2-2154857-2
CXA 15xx Scalable LED Holder 5-2154874-2 2-2154857-2
CXA 18xx Scalable LED Holder   2-2154857-2
CXA 25xx Scalable LED Holder 5-2154874-3 2-2154857-2
CXA 30xx Scalable LED Holder   2-2154857-2
EDISON OPTO 2PHM09x Scalable LED Holder 5-2154874-1 1-2154857-3
2PHM30x Scalable LED Holder 5-2154874-2 2-2154857-2
LG INNOTEK LEMWM18580LG10A0 Scalable LED Holder 6-2154874-1 2-2154857-1
LEMWM18680LG10A0 Scalable LED Holder 6-2154874-1 2-2154857-1
LEMWM18780LG10A0 Scalable LED Holder   2-2154857-2
NICHIA COB L88 / L110 /
L144 / L165 / L 204
SOLDERLESS LED SOCKET TYPE-NL2 2174024-1 2-2154857-1
COB J360 Scalable LED Holder   2-2154857-1
OSRAM OPTO SOLERIQ E30 GWKAJ Scalable LED Holder   3-2154857-3
PHILIPS LUMILEDS
LUXEON S Solderless LED Socket, Type LS with
optics attach
2154235-2  
LUXEON K - 4up Solderless LED Socket, Type LK   2173470-1
LUXEON K - 8up Solderless LED Socket, Type LK   2173470-1
LUXEON K - 12up Solderless LED Socket, Type LK   2173470-1
Type Z50 Holder, Low Profile 2213134-1  
Type Z50 Holder, with Optics Attach 2213134-2  
LUXEON K - 16up Solderless LED Socket, Type LK   2173470-1
Type Z50 Holder, Low Profile 2213134-1  
Type Z50 Holder, with Optics Attach 2213134-2  
LUXEON K - 24up Solderless LED Socket, Type LK   2173470-1
LUXEON H LED Holder, Type LH 2154821-1  
LUXEON COB 1203 Scalable LED Holder   2-2154857-2
LUXEON COB
1204 / 1205 / 1208
Type Z50 Holder, Low Profile 2213130-1  
Type Z50 Holder, with Optics Attach 2213130-2  
LUXEON COB
1204 / 1205 / 1208
Scalable LED Holder   2-2154857-3
SAMSUNG LC013B Scalable LED Holder 2-2154857-3  
LC026B Scalable LED Holder 2-2154857-3  
LC040B Scalable LED Holder 2-2154857-3  
SEOUL SBWW1F1A Scalable LED Holder   2-2154857-1
SBWW2F1A Scalable LED Holder   2-2154857-2
SHARP Petit Zenigata Scalable LED Holder   2-2154857-1
Mini Zenigata Scalable LED Holder   2-2154857-1
Type Z32 Holder, Low Profile 2213118-1  
Mega Zenigata Scalable LED Holder   2-2154857-3
Type Z50 Holder, Low Profile 2213130-1  
Type Z50 Holder, with Optics Attach 2213130-2  
OPTICS LUXEON S Type LS spot optic 1-2154430-1  

Connectors

SlimSeal Connectors

Tactile Switches

Features

  • Available in 2, 3, and 4 positions
  • SMT and thru hole
  • Wire-to-wire and wire-to-board (vertical and right angle
  • 18 AWG to 24 AWG stranded wire
  • Positive integral latching
  • Polarized connectors
  • Pre-assembled seals and wire guides
  • IP67 rating
  • UV resistance (wire-to-wire)

Buy Now

NECTOR S Line

Tactile Switches

Features

  • 7.5 mm outer diameter of plug to fit into 8 mm furniture holes
  • Connector system available in wire-to-wire configuration
  • Outlet and plug assemblies with two contact positions
  • Uses widely-known MQS contacts
  • 6-way distributor with additional switch feature

Buy Now

High Power Inverted Thru Board Connector

Tactile Switches

Features

  • Eliminates wire dress management issues with discrete wire leads around the top surface of LED printed circuit boards
  • Available in 2, 3 and 4 positions to meet specific design requirements
  • Low profile, top surface height of 2.00mm above the LED printed circuit board prevents interference with LED light emission
  • High-temperature material supports reflow soldering process
  • Rounded corners prevents shadowing to maximize LED light emission
  • Tape and reel packaging allows for high speed SMT processing
  • Flat, top surface design allows for vacuum pick up
  • Surface-mount board locks provides stability during mating and unmating
  • Accepts Economy Power II (EP II) UL rated 600 VAC connectors
  • EP II connectors provide positive latching to help ensure proper mating and inadvertent unmating
  • Connector is positioned in cutout or notch in the printed circuit board offering placement flexibility

Buy Now

CoolSplice Connectors

Tactile Switches

Features

  • Simple push button termination
  • Easy visual inspection
  • Left/right termination independent
  • Slim-symmetrical glossy appearance
  • Optional sealing
  • Standard version KEMA approved
  • UL approved
  • No wire stripping
  • No screws, no sharp edges,
  • No special tooling, no dirt moistening

Buy Now

Connectors

LIGHT-N-LOK Connector

Tactile Switches

Features

  • Poke-In Termination for 18 AWG Solid Wire for Easy Tool-Less, Field or Factory Installation
  • Integral Strain Relief Prevents Inadvertent Wire Twist Out and Pull Out
  • Designed for Hot Plugging
  • Snag Resistant Rounded Housings
  • Compact Connector Housings: 2 position Assembly Fits Through a 5/8” Diameter Knock-Out Opening; 3 Position Assembly Fits Through a 7/8” Diameter Knock-Out Opening
  • Connector Latches Prevent Unintentional Disconnect of Connector
  • Standard 3/8” Wire Strip Length
  • Can be Supplied as Pre-Assembled Mated Connector Sets with or without Factory Installed Flying Leads
  • Product is Marked (English/French) in Support of CSA Luminaire Labeling Requirements

Buy Now

Circuit Protection

2Pro AC Devices

2Pro AC Devices

Features

  • Single overcurrent, overvoltage, and overtemperature protection
  • Resettable overcurrent protection
  • Helps protect varistor and other components from damage caused by loss of neutral or abnormal AC input voltage
  • Normal operating mode: Universal Input voltage range: 85 VAC to 265 VAC
  • Power range: Up to 30 VA for 230 VAC input voltage at 20°C
  • High safe interrupt power: Up to 415 VAC RMS/40 ARMS
  • RoHS compliant

Buy Now

Switches

Tactile Switches

Tactile Switches

Features

  • Variety of actuators and mounting types, 3.5 x 6 mm, 4.9 x 4.9 mm, 6 x 6 mm
  • 12 x 12 mm sizes available
  • 3 available actuation forces – 100/160/260 grams
  • Through-hole and surface mount types
  • Good tactile feel

Buy Now

Rocker and Paddle Switches

Rocker and Paddle Switches

Features

  • Many styles of terminations, rockers, paddles, bezels, and mountings
  • Ratings up to 16A @ 125 VAC; 10A @ 250 VAC
  • Illuminated rockers available
  • Agency approvals on high current models
  • Available in gold or silver plating

Buy Now

Relays

RTX Series Relay for High Inrush Switching

RTX Series

Features

  • Efficiently switches peak inrush currents up to 320A
  • Flip-flop contact spring with tungsten pre-make contacts and silver tin oxide main contacts
  • 1 form A (NO) contact arrangement
  • Compact size and energy efficient, latching design

Buy Now

RZ Series Relay

RZ Series

Features

  • 1 form A (NO) or 1 Form C (CO) contact arrangement
  • Advanced actuator card helps break microwelds
  • Compact, flux-proof enclosure
  • 1 form A version with 16A, AgSnO2 contacts handles 80A peak inrush when switching incandescent lamps

Buy Now

Resources

LED Holders
Connectors
Circuit Protection
Power Filters
Switches