TE Connectivity AMP Supplier Page

AMPSEAL 16 Connector System

TE Connectivity's AMPSEAL 16 connectors are known for their rugged reliability even under high-temperature automotive and industrial applications


TE Connectivity's AMPSEAL 16 Connector System is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.

Thermoplastic housings (–40 °C to +125 °C rated) and silicone seals allow the connectors to withstand extreme temperatures and moisture. This connector family features the HDSF Size 16 Pin and Socket contacts as a terminal system.

These contacts are stamped and formed versions of the screw machined IL-C-39029 contacts. The 2-, 3-, 4-, 6-, 8- and 12-position housings will offer a one-piece assembly for both plug and cap.
TE Connectivity AMP's AMPSEAL 16 Connector System

Features
  • Keyed / polarized, prevents mismating
  • Lanceless contacts, no damaged tangs or tangled contacts
  • Integral CPA protects against accidental unlocking
  • Sleeved assembly for contact beam protection provides 50 durability cycles
  • RoHS and ELV compliant
  • Attachment feature on pin housing provides connector clip mounting
  • Integral PLR provides primary latch reinforcement with no additional assembly
  • Sealing of interface and wires provides for environmental integrity
  • Resistant to a wide range of chemicals

Digi-Key P/N Manufacturer P/N Description  
A104123-ND 2035047-1 CONN BACKSHELL 2P PLASTIC Datasheet
A104124-ND 2035047-2 CONN BACKSHELL 3P PLASTIC
A104127-ND 2035047-7 CONN BACKSHELL 8P PLASTIC
A104128-ND 1-2035047-0 CONN BACKSHELL 12P PLASTIC
A104133-ND 776363-1 CAVITY PLUG AMPSEAL 16
A104134-ND 1924487-1 CONN MOUNTING CLIP
A104135-ND 1924487-2 CONN MOUNTING CLIP
A104241-ND 776364-1 CAVITY 20 SEALING PLUG
A104149-ND 776427-1 CONN PLUG ASSY 2POS 14-18AWG RED
A104150-ND 776427-2 CONN PLUG ASSY 2POS 14-18AWG GRY
View All Related Parts