![]() |
2410 Fast-Acting SMT Fuses |
|
|
|
TE Connectivity’s 2410SFV fuses feature a straight, in-air wire element designTE Connectivity's 2410 Wire-in Air SMD fuses are very suitable for secondary level overcurrent protection applications. These lead-free surface mount devices offer increased reliability and have eliminated the risk of end cap removal common in traditional ceramic body fuses. Additionally, the straight in-air wire element has demonstrated consistent fusing and cutting characteristics. These 2410 fuses utilize nickel and tin plated copper terminations and feature high reliability and resilience with strong arc suppression characteristics. Datasheet |
![]() |
| Features | Applications |
|
|
| Digi-Key P/N | Manufacturer P/N | Description |
| 2410SFV0.50FM/125CT-ND | 2410SFV0.50FM/125-2 | FUSE 0.5A 125V FAST 2410 |
| 2410SFV0.63FM/125CT-ND | 2410SFV0.63FM/125-2 | FUSE 0.63A 125V FAST 2410 |
| 2410SFV0.75FM/125CT-ND | 2410SFV0.75FM/125-2 | FUSE 0.75A 125V FAST 2410 |
| 2410SFV1.00FM/125CT-ND | 2410SFV1.00FM/125-2 | FUSE 1A 125V FAST 2410 |
| 2410SFV1.25FM/125CT-ND | 2410SFV1.25FM/125-2 | FUSE 1.25A 125V FAST 2410 |
| 2410SFV1.50FM/125CT-ND | 2410SFV1.50FM/125-2 | FUSE 1.5A 125V FAST 2410 |
| 2410SFV2.00FM/125CT-ND | 2410SFV2.00FM/125-2 | FUSE 2A 125V FAST 2410 |
| 2410SFV2.50FM/125CT-ND | 2410SFV2.50FM/125-2 | FUSE 2.5A 125V FAST 2410 |
| 2410SFV3.00FM/125CT-ND | 2410SFV3.00FM/125-2 | FUSE 3A 125V FAST 2410 |
| 2410SFV3.15FM/125CT-ND | 2410SFV3.15FM/125-2 | FUSE 3.15A 125V FAST 2410 |
| 2410SFV3.50FM/125CT-ND | 2410SFV3.50FM/125-2 | FUSE 3.5A 125V FAST 2410 |
| 2410SFV4.00FM/125CT-ND | 2410SFV4.00FM/125-2 | FUSE 4A 125V FAST 2410 |
| 2410SFV5.00FM/125CT-ND | 2410SFV5.00FM/125-2 | FUSE 5A 125V FAST 2410 |
| 2410SFV6.30FM/125CT-ND | 2410SFV6.30FM/125-2 | FUSE 6.3A 125V FAST 2410 |
| 2410SFV7.00FM/125CT-ND | 2410SFV7.00FM/125-2 | FUSE 7A 125V FAST 2410 |
| 2410SFV8.00FM/125CT-ND | 2410SFV8.00FM/125-2 | FUSE 8A 125V FAST 2410 |
| 2410SFV10.0FM/125CT-ND | 2410SFV10.0FM/125-2 | FUSE 10A 125V FAST 2410 |
| 2410SFV12.0FM/065CT-ND | 2410SFV12.0FM/065-2 | FUSE 12A 65V FAST 2410 |
| 2410SFV15.0FM/065CT-ND | 2410SFV15.0FM/065-2 | FUSE 15A 65V FAST 2410 |
| 2410SFV20.0FM/065CT-ND | 2410SFV20.0FM/065-2 | FUSE 20A 65V FAST 2410 |

Quick Links: