![]() |
Blue Series Pushbutton Switches |
|
|
|
TE Alcoswitch Blue Series switch is well suited for designs requiring human interface via pushbutton style switches |
|
| TE Alcoswitch Blue series pushbutton is based on an innovative snap-action mechanism that produces an extremely fast switching moment. This high level of dynamics not only reduces arcing and bounce but it also results in a high number of duty cycles. The series comprises versions with SPDT and DPDT configurations and can be ordered with push on / push off or momentary function. The actuator cap of the push-button switch is available in many colors and sizes. This miniature pushbutton is easily integrated into compact control/front panels. Despite its small case dimensions, the actuator gives a clear reliable feedback that confirms proper operation. At 265°C the solder heat resistance of the ALCOSWITCH Blue Series pushbuttons is high enough for efficient, RoHS compliant wave soldering technology. |
![]() |
| Features | Applications | |
|
|
|
| Digi-Key P/N | Manufacturer P/N | Description |
| 450-1779-ND | 1977740-4 | SWITCH PUSH DPDT 3A 125V |
| 450-1778-ND | 1977740-3 | SWITCH PUSH DPDT 3A 125V |
| 450-1777-ND | 1977740-2 | SWITCH PUSH SPDT 3A 125V |
| 450-1776-ND | 1977740-1 | SWITCH PUSH SPDT 3A 125V |
| 450-1775-ND | 1977739-4 | SWITCH PUSH DPDT 3A 125V |
| 450-1774-ND | 1977739-3 | SWITCH PUSH DPDT 3A 125V |
| 450-1773-ND | 1977739-2 | SWITCH PUSH SPDT 3A 125V |
| 450-1772-ND | 1977739-1 | SWITCH PUSH SPDT 3A 125V |
| 450-1771-ND | 1977738-4 | SWITCH PUSH DPDT 0.06A 30V |
| 450-1770-ND | 1977738-3 | SWITCH PUSH DPDT 0.06A 30V |
| 450-1769-ND | 1977738-2 | SWITCH PUSH SPDT 0.06A 30V |
| 450-1768-ND | 1977738-1 | SWITCH PUSH SPDT 0.06A 30V |
| 450-1767-ND | 1977737-4 | SWITCH PUSH DPDT 0.06A 30V |
| 450-1766-ND | 1977737-3 | SWITCH PUSH DPDT 0.06A 30V |
| 450-1765-ND | 1977737-2 | SWITCH PUSH SPDT 0.06A 30V |
| 450-1764-ND | 1977737-1 | SWITCH PUSH SPDT 0.06A 30V |

Quick Links: