Sullins Connector Solutions Supplier Page

IDC Headers

 


Sullins Connector Solutions extended their comprehensive portfolio of Insulation Displacement Connectors (IDCs) to include the 0.100" (2.54 mm) contact centerline SFH IDC Series Socket and SIP IDC Series DIP plugs. The new precision-engineered devices, along with Sullins' 0.050" (1.27 mm) and 0.079" (2.00 mm) pitch IDC sockets, provide OEMs and ODMs with an easy and inexpensive solution to reduce the time and applied costs of wiring installations. The SFH devices simply and quickly mass terminate single-layer, 0.050" (1.27 mm) 28 AWG flat ribbon cable in one step. Sockets may be ordered with strain relief to promote long life and polarizing keys to ensure proper mating alignment. The sockets mate with Sullins' SBH11 Series box headers, as well as most other 0.100" pitch IDC box headers.

Specifically designed to ensure durable board-to-cable interconnections in high-reliability, low-power applications; Sullins' IDC sockets and dip plugs are well suited for a wide array of high-density, space-constrained consumer, commercial and industrial equipment. They are commonly employed in household appliances, HVAC equipment, gasoline pumps, and vending machines as well as in telecom and datacom applications.
Sullins Connector Solutions IDC Headers

Digi-Key Part Number Manufacturer Part Number Description
S9152-ND SFH413-PPPB-D08-ID-BK CONN RCPT 16POS 1.27MM IDT GOLD
S9163-ND SFH41-PPPB-D13-ID-BK CONN RCPT 26POS 1.27MM IDT GOLD
S9153-ND SFH413-PPPB-D10-ID-BK CONN RCPT 20POS 1.27MM IDT GOLD
S9164-ND SFH41-PPPB-D17-ID-BK CONN RCPT 34POS 1.27MM IDT GOLD
S9154-ND SFH413-PPPB-D13-ID-BK CONN RCPT 26POS 1.27MM IDT GOLD
S9165-ND SFH41-PPPB-D20-ID-BK CONN RCPT 40POS 1.27MM IDT GOLD
S9166-ND SFH41-PPPB-D25-ID-BK CONN RCPT 50POS 1.27MM IDT GOLD
S9155-ND SFH413-PPPB-D17-ID-BK CONN RCPT 34POS 1.27MM IDT GOLD
S9156-ND SFH413-PPPB-D20-ID-BK CONN RCPT 40POS 1.27MM IDT GOLD
S9157-ND SFH413-PPPB-D25-ID-BK CONN RCPT 50POS 1.27MM IDT GOLD
S9167-ND SFH41-PPPB-D34-ID-BK CONN RCPT 68POS 1.27MM IDT GOLD
S9168-ND SFH41-PPPB-D40-ID-BK CONN RCPT 80POS 1.27MM IDT GOLD
S9158-ND SFH413-PPPB-D34-ID-BK CONN RCPT 68POS 1.27MM IDT GOLD
S9159-ND SFH413-PPPB-D40-ID-BK CONN RCPT 80POS 1.27MM IDT GOLD
S9066-ND SFH21-PPPN-D05-ID-BK CONN RECEPT 10POS 2MM IDT GOLD
To view complete product listing click here.