Sullins Connector Solutions Supplier Page

Dual Edge Connector


Sullins Connector Solutions and Digi-Key introduce double row, dual edge connectors


Sullins Connector Solutions Dual Edge ConnectorThe Sullins Connector Solutions dual edge connectors are specifically engineered to facilitate board-to-board extensions and to serve as board savers in board stacking and board extension applications without desoldering. The standard dual row 0.100" (2.54 mm) pitch connectors accept a 0.062" (1.57 mm) thick PC board in both slots and are offered with 5 to 60 contacts per row.Optionally available are 0.125" (3.18 mm) and 0.156" (3.96 mm) contact center version with 5 to 40 pins per row. Developed to deliver unsurpassed signal integrity, parts ensure PCBs are aligned at the center line to enable a uniform signal path across the length of the connector. These robust and reliable devices tested well with HTOL (High Temperature Operating Life), HAST (Highly Accelerated Stress Test), and LTOL (Low Temperature Operating Life).They are supplied in straddle mount terminations with flush mounting holes or no mounting in order to ensure optimal design flexibility. Dual edge connectors support an operating temperature range of -65°C to +150°C are provided.

Features
  • Reliable high temperature board-to-board interconnection up to 150°CRoHS Compliant
  • Easily replaceable without the need of desoldering
  • High signal integrity connector interface for R&D and life cycle testing applications
  • HTOL, HAST & LTOL and in-line production and burn-in testing compatible
  • Superior durability of 500 mating cycles
Applications
  • Burn-in ovens and test equipment
  • Electronic component testing
  • Networking equipment
  • Data storage servers
  • Communications equipment
  • LED applications
  • Medical devices
Digi-Key P/N Manufacture P/N Description
S9347-ND EAC06FSLN CONN EDGECARD DUAL .100" 12POS
S9348-ND EAC10FSLN CONN EDGECARD DUAL .100" 20POS
S9349-ND EAC12FSLN CONN EDGECARD DUAL .100" 24POS
S9350-ND EAC15FSLN CONN EDGECARD DUAL .100" 30POS
S9351-ND EAC18FSLN CONN EDGECARD DUAL .100" 36POS
S9352-ND EAC22FSLN CONN EDGECARD DUAL .100" 44POS
S9353-ND EAC36FSLN CONN EDGECARD DUAL .100" 72POS
S9354-ND EAC43FSLN CONN EDGECARD DUAL .100" 86POS
S9355-ND EAC50FSLN CONN EDGECARD DUAL .100" 100POS
S9356-ND AAC06FSLN CONN EDGECARD DUAL .100" 12POS
S9357-ND AAC10FSLN CONN EDGECARD DUAL .100" 20POS
S9358-ND AAC12FSLN CONN EDGECARD DUAL .100" 24POS
S9359-ND AAC22FSLN CONN EDGECARD DUAL .100" 44POS
S9360-ND AAC43FSLN CONN EDGECARD DUAL .100" 86POS
S9361-ND AAC50FSLN CONN EDGECARD DUAL .100" 100POS