Storm Interface Distributor

3000 Series Illuminated Keypads


Responsive, illuminated keypads are ideal for use in dark or dimly lit applications


Storm Interface's 3000-Lit Series keypads provide an affordable solution for applications requiring data entry in outdoor or industrial environments. The keypads feature high-contrast keytop graphics, permanently engraved into semi-translucent keytops. This ensures highly visible, easy-to-read keytops that can be illuminated to attract an operator’s attention or to enable use in dark or dimly lit conditions.

The integral illumination is achieved using highly efficient white light LEDs, embedded within Storm’s laboratory-tested, field-proven key switch technology. Through use of a suitable controller, the internal illumination can be switched on or flashed at the appropriate time to indicate that data entry is required. Storm keypads include features to assist with sensory impairment, including tactile keytop navigation, keytop characters in the required Tiresias font, and raised, high-contrast keytops that move with a positive "over-center" action. These highly responsive keypads are compliant with current and emerging accessibility mandates. Storm 3000-Lit Series keypads are available in 4 key, 12 key, and 16 key formats. They are engineered for easy installation into any control panel or host enclosure.
Storm Interface's 3000 Series Illuminated Keypads

Features
  • Reliable data entry in outdoor or indoor locations
  • High contrast keytops with integral white light LED illumination
  • 4, 12, and 16 key formats
  • Robust construction for use in extreme, wet or dirty environments
  • Responsive tactile keys

Digi-Key P/N Manufacturer P/N Description  
MGR1634-ND 3KLW16T103 16 KEY PAD TELEPHONE ILLUM Datasheet
MGR1635-ND 3KLW160103 16 KEY PAD CALCULATOR ILLUM
MGR1636-ND 3KLW12T103 12 KEY PAD TELEPHONE ILLUM
MGR1637-ND 3KLW120103 12 KEY PAD CALCULATOR ILLUM
MGR1638-ND 3KLW042103 4 KEY PAD FUNCTION ILLUM
MGR1639-ND 3KLW041103 4 KEY PAD CURSOR ILLUM