• STM32
  • STM32
  • STM32
  • STM32
  • STM32
  • STM32
  • STM32
  • STM32

STM32 W series Wireless MCUs, IEEE 802.15.4

The STM32 family is expanding to the wireless network domain bringing outstanding radio and low-power microcontroller performances. With a configurable total link budget up to 109 dB and the efficiency of the ARM Cortex-M3 core, the STM32W is a perfect fit for the wireless sensor network market. Compliant with the IEEE 802.15.4 radio standard, this open and flexible platform supports the most popular protocol stacks such as RF4CE, ZigBee-PRO, 6LoWPAN and more.

  • STM32W based on Cortex-M3 running up to 24 MHz
  • 2.4 GHz IEEE 802.15.4 transceiver and lower MAC with excellent RF performance:
    • Rx sensibility up to -100 dBm
    • Output power configurable up to +8 dBm
  • Low-power-mode consumption (0.4 μA with RAM retention)
Block Diagram
click to enlarge

Features: STM32W108

  • Outstanding 2.4 GHz radio performances to IEEE 802.15.4
  • Best-in-class code density, thanks to its ARM Cortex-M3 core
  • Low-power architecture
  • Wide range of memory options: 64- to 256-Kbyte Flash and from 8- to 16-Kbyte SRAM
  • Open platform with extra resources for application integration:
    • Configurable I/Os, ADC, timers, SPI, UART
  • Main software libraries: RF4CE, IEEE 802.15.4 MAC, ZigBee IP and Smart Energy Profile 2.0
  • Available as both SoC and coprocessor, either in QFN48 or QFN40
Part NumberOperation
Freq. (MHz)
FLASH
Size (kB)
Internal RAM
Size (kB)
Package 
STM32W108C8 24 64 8 VFQFPN48 Learn More
STM32W108CB 24 128 8 VFQFPN48 Learn More
STM32W108HB 24 128 8 VFQFPN40 Learn More
STM32W108CZ 24 192 12 UFQFPN48 Learn More
STM32W108CC 24 256 16 UFQFPN48 Learn More
Development Kits
STM32W-RFCKIT STM32W Low-cost RF control kit   Learn More
STM3220G-SK/KEI Keil starter kit for ST ARM core-based microcontrollers   Learn More
STM3240G-SK/KEI Keil starter kit for ST ARM core-based microcontrollers   Learn More
ST-LINK/V2 ST-LINK/V2 in-circuit debugger/programmer for STM8 and STM32   Learn More