STMicroelectronics Distributor

LPS331AP Pressure Sensor


LPS331AP pressure sensor enables 3D indoor positioning and enhanced GPS in portable devices


STMicroelectronics' LSP331AP Pressure SensorThe LPS331AP is an ultra-compact, absolute piezoresistive pressure sensor from STMicroelectronics. It includes a monolithic sensing element and an IC interface able to take the information from the sensing element and provide a digital signal to the external world. The sensing element consists of a suspended membrane inside a single monosilicon substrate.

The device is capable of detecting pressure and is manufactured using a specific proprietary process called VENSENS. The VENSENS process allows a monosilicon membrane to be produced above an air cavity with controlled gap and defined pressure. The membrane is very small compared to traditional silicon micromachined membranes. Intrinsic mechanical stoppers prevent membrane breakage.

The IC interface uses a standard CMOS process. This allows a high level of integration to design a dedicated circuit, which is trimmed to better match the sensing element characteristics. The LPS331AP is available in a small, plastic land-grid array (HCLGA) package, and is guaranteed to operate over an extended temperature range from -40°C to +85°C. The package is holed to allow external pressure to reach the sensing element.

ST's pressure sensors are supported by an evaluation kit that consists of a motherboard (STEVAL-MKI109V2) and a plug-in module. The module includes the LPS331AP sensor (STEVALMKI120V1). Once the adapter is plugged in, the board can be connected to a host PC via USB, so the device’s capabilities can be easily evaluated via an intuitive graphic user interface.

Features Applications
  • 260 to 1260 mbar absolute pressure range
  • High-resolution mode: 0.020 mbar RMS
  • High shock survivability: 10,000g
  • Embedded 24-bit ADC
  • Supply voltage: 1.71 to 3.6 V
  • Indoor and outdoor navigation
  • Enhanced GPS for dead-reckoning
  • Altimeter and barometer for portable devices
  • Weather station equipment
  • Sport watches

Buy Now
Digi-Key P/N Manufacturer P/N Description  
497-12927-1-ND LPS331APTR IC PRESSURE SENSOR PIEZO 16HCLGA Datasheet
497-12927-2-ND
497-12927-6-ND

Evaluation Boards
Digi-Key P/N Manufacturer P/N Description  
497-10682-ND STEVAL-MKI109V2 MOTHERBOARD MEMS ADAPTER STM32 Datasheet
497-13011-ND STEVAL-MKI120V1 BOARD ADAPTER LPS331AP DIL24 SKT Datasheet