STMicroelectronics Supplier Page

LIS3DH Accelerometer

STMicroelectronics LIS3DH ultra low-power high performance 3-axes "nano" accelerometer

STMicroelectronics LIS3DH AccelerometerSTMicroelectronics STMicroelectronics LIS3DH is an ultra low-power high performance three axis linear accelerometer belonging to the "nano" family, with digital I2C/SPI serial interface standard output. The device features ultra low-power operational modes that allow advanced power saving and smart embedded functions.

The LIS3DH has dynamically user selectable full scales of ± 2g/ ± 4g/ ± 8g/ ± 16g and it is capable of measuring accelerations with output data rates from 1 Hz to 5 kHz. The self-test capability allows the user to check the functioning of the sensor in the final application. The device may be configured to generate interrupt signals by two independent inertial wake-up/free-fall events as well as by the position of the device itself. Thresholds and timing of interrupt generators are programmable by the end user on the fly. The LIS3DH has an integrated 32-level first in, first out (FIFO) buffer allowing the user to store data for host processor intervention reduction. The LIS3DH is available in small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40 °C to +85 °C. Datasheet

  • Wide supply voltage, 1.71 V to 3.6 V
  • Motion detection
  • 6D/4D orientation detection
  • I2C/SPI digital output interface
  • 16 bit data output
  • Free-fall detection
  • Embedded temperature sensor
  • 10000 g high shock survivability
  • ± 2g/ ± 4g/ ± 8g/ ± 16g dynamically selectable full-scale
  • Independent IOs supply (1.8 V) and supply voltage compatible
  • Ultra low-power mode consumption down to 2 µ A
  • Embedded self-test
  • Embedded 96 levels of 16 bit data output FIFO
  • ECOPACK® RoHS and "Green" compliant

Digi-Key P/N Manufacturer P/N Packaging Description
497-10613-1-ND Cut-Tape
497-10613-6-ND Digi-Reel