Monolithic digital micro-stepping driver from STMicroelectronics
|
The L6470 dSPIN motor driver from STMicroelectronics provides fully digital motion control with no need for a dedicated MCU to perform speed profile and positioning calculations. The digital control core, together with the innovative voltage-mode driving operation, results in a position resolution of up to 128 micro-steps and smoother motion. The fast SPI interface, with daisychain capability, allows a single MCU to control multiple devices. Reduced resonance, noise and vibration at low speed make the overall application much simpler and lighter.
|
 |
| Applications |
Features |
- Industrial
- Stage lighting
- ATM, POS
- Textile machines
- Factory automation
- Medical equipment
- Security
- Vending machines
- Computers and peripherals
|
- Monolithic digital micro-stepping driver
- Fully programmable speed profile and positioning
- Voltage-mode driving, featuring up to 128 micro-steps
- 8-bit 5 MHz SPI interface (daisy-chain compatible)
- Sensorless stall detection
- Integrated current sensing (no external shunt)
- Full set of embedded diagnostic and protection functions
- Integrated 16 MHz oscillator, 5-bit ADC and 3 V voltage regulator
- HTSSOP, POWERSO and compact QFN packages
- View all motor control solutions
|