SL Power Electronics introduces the feature rich CINT1275 series providing 275 watts with forced air and active current share for redundant applications. This new single output power supply comes in 3” x 5” footprint with wide input range of 90 to 264 VAC and reaches over 90% efficiency.
The CINT1275 series easily fits in 1U chassis and provides isolated 12 V/1 A fan output, 5 V standby voltage and features like remote inhibit, over temperature protection and remote sense. It is CE marked to the low voltage directive and approved to ITE standards of EN60950, 2nd edition by safety agency regulatory bodies, making it an ideal choice for worldwide applications. CINT1275 Datasheet |