Silicon Labs Distributor

Si510 and Si511 Low Jitter XOs

Silicon Labs offers any-frequency programmable differential/CMOS XOs with 24-hour lead times

Silicon Labs is partnering with Digi-Key to offer low-jitter programmable crystal oscillators with 24-hour lead times. The Si510/11 devices are programmable to any frequency from 100 kHz to 250 MHz, any format (CMOS, LVDS, LVPECL, HCSL), and any supply voltage (1.8, 2.5, or 3.3 V), while providing excellent phase jitter performance of 0.8 ps RMS (12 kHz to 20 MHz). The Si510/511 devices offer ±30 ppm stability across all operating conditions, including the -40°C to +85°C industrial temperature range and 10-year operating life. Frequency programming on-site by Digi-Key enables next-day prototypes of standard and custom frequencies, eliminating non-recurring expense (NRE) charges and minimum order quantities required by traditional XOs. Datasheet Silicon Labs Si510 and Si511 Series

Buy Now
510 Series 511 Series

Silicon Labs Si510 and Si511 Series