![]() |
V-Lock Power Cords |
|
|
|
V-Lock power cords latch into IEC connectors and power entry modules |
|
Schurter announces the addition of the V-Lock cord retaining system, an attractive and simple solution for appliance couplers and power entry modules according to IEC 60320, styles C14 and C20.The new V-Lock power cord provides a safe and reliable power connection. It conveniently latches into the notched inlet or outlet to prevent accidental disconnection of the power from the equipment. The yellow catch mechanism is easily released by depressing the lever. Unlike wire bail or clamp accessories, no additional hardware is required to install the cord retaining system, saving installation time and material. The V-Lock cord retaining solution is ideal for use in environments where protection against power disconnection is essential. Applications include portable medical devices, laboratory equipment, power distribution units for telecommunication and datacom equipment, as well as audio and soundstage equipment. |
| V-Lock Power Cords |
| Digi-Key P/N | Manufacturer P/N | Description | |
| 486-1576-ND | 6051.2001 | US CORDSET 10A 2.0M V-LOCK | |
| 486-1577-ND | 6051.2003 | EU CORDSET 10A 2.0M V-LOCK | |
| 486-1581-ND | 6051.2007 | JUMPER CORDSET 10A 2.0M V-LOCK | |
| 486-1594-ND | 6051.2037 | JUMPER CORDSET 10A 0.6M V-LOCK | |
| 486-1595-ND | 6051.2041 | US CORDSET 16A 2.0M V-LOCK | |
| 486-1596-ND | 6051.2043 | EU CORDSET 16A 2.0M V-LOCK | |
| 486-1597-ND | 6051.2047 | JUMPER CORDSET 16A 2.0M V-LOCK | |
| 486-1598-ND | 6051.2048 | UK CORDSET FUSE 13A 2.0M V-LOCK | |
| 486-1599-ND | 6051.2050 | AU CORDSET 16A 2.0M V-LOCK | |
| 486-1600-ND | 6051.2051 | JP CORDSET 16A 2.0M V-LOCK | |
| View more V-Lock Power Cords here | |||
| V-Lock Entry Modules |
| Digi-Key P/N | Manufacturer P/N | Description | |
| 486-1637-ND | 6600.4115.21 | V-LOCK PWR OUTLET SNAP-IN | |
| 486-1638-ND | EC11.0001.001.21 | V-LOCK MOD W/ SWITCH FASTON 16A | |
| 486-1639-ND | 4707.2000.21 | V-LOCK INLET 2POLE BLACK 6.3 QC | |
| 486-1640-ND | DC11.0001.201.21 | V-LOCK MOD 2PL QC 1.5 SNAP PNL | |
| 486-1641-ND | DC11.0001.001.21 | V-LOCK MOD W/SWITCH SCREW | |
| 486-1642-ND | 4793.4000.21 | V-LOCK PWR ENTRY SNAP-IN | |
| 486-1643-ND | 4798.9000.21 | V-LOCK APPLIANCE INLET 16A | |
| 486-1644-ND | 6600.3300.21 | V-LOCK PWR OUTLET SCREW-ON | |
| 486-1645-ND | 5120.2207.0.21 | V-LOCK POWER ENTRY 250V 15A SNAP | |
| 486-1646-ND | 5120.1006.0.21 | V-LOCK MOD W/FILTER 10A SCREW | |
| View more V-Lock Entry Modules here | |||

Quick Links: