![]() |
IEC Lock Power Cords |
|
|
|
Schaffner announces the addition of the IEC Lock power cords |
|
| Schaffner's IEC Lock power cords lock into any IEC C14 connector or power entry module. This simple and attractive solution does not require the exchange or modification of the power inlet, making it an easy retrofit for all electronic equipment and devices where safe/reliable power connections are a must. The Schaffner power cords with IEC Lock reduce installation time and material by eliminating the need for bale or clamp accessories, and are easily installed and released from standard IEC 60320 style C14 inlets with the press of a button. |
![]() |
| Features | Applications |
|
|
| Digi-Key P/N | Manufacturer P/N | Description | |
| 817-1654-ND | IL13-UK1-H05-3100-200 | LOCKING LINE CORD 3 COND UK 2M | ![]() |
| 817-1655-ND | IL13-EU1-H05-3100-200 | LOCKING LINE CORD 3 COND EU 2M | |
| 817-1656-ND | IL13-US1-SVT-3100-183 | LOCKING LINE CORD 3 COND US 6' | |
| 817-1657-ND | IL13-C14-SVT-3100-183 | LOCKING LINE CORD 3 COND US 6' |

Quick Links: