![]() |
RB Series EMC/EMI Chokes |
|
|
|
Schaffner adds the RB series of common-mode chokes |
|
| Schaffner's RB series of common-mode chokes are used to suppress EMI noise in PCB integrated filter designs with power lines up to 600 VAC or 1000 VDC. EMI noise is generated by electronic equipment such as switched power electronics or high slew rate controllers and can travel back through power lines disrupting the proper function of electronic devices such as TV sets or radios. The EMI noise can be attenuated by using the RB series with line bypass capacitors or in combination with single phase filters for extra low leakage designs. Datasheet |
![]() |
| Features | Applications |
|
|
| Digi-Key P/N | Manufacturer P/N | Description |
| 817-1661-ND | RB6532-16-0M8 | PCB CHOKE VERT .8MH 16A |
| 817-1662-ND | RB8532-50-0M3 | PCB CHOKE VERT .33MH 50A |
| 817-1663-ND | RB8532-36-0M8 | PCB CHOKE VERT .83MH 36A |
| 817-1664-ND | RB8532-25-0M9 | PCB CHOKE VERT .94MH 25A |
| 817-1672-ND | RB6522-25-0M6 | PCB CHOKE VERT .64MH 25A |
| 817-1673-ND | RB6522-16-1M0 | PCB CHOKE VERT 1MH 16A |
| 817-1674-ND | RB8522-50-0M8 | PCB CHOKE VERT .75MH 50A |
| 817-1675-ND | RB8522-36-1M5 | PCB CHOKE VERT 1.5MH 36A |
| 817-1676-ND | RB8522-25-2M0 | PCB CHOKE VERT .75MH 50A |
| 817-1678-ND | RB6122-16-1M0 | PCB CHOKE VERT 2MH 25A |
| View More | ||

Quick Links: