![]() |
LLE Series Capacitors |
Rubycon LLE series capacitors offer an industry-first 20,000 hour operating life |
|
| Rubycon's LLE series is the first 20,000 hour miniaturized series introduced to the market. Based on size, with an ambient temperature of 105°C, this part can range up to the 20,000-hour rated life. The 10x16 size will yield a 10 year life with temperatures as high as 85°C (175°F) under loaded conditions. This is great news for LED driver designs that offer long life guarantees. Features include an airtight rubber bung seal with a thermally stable electrolyte. The LLE series is an ultra-long life capacitor that is perfect for lighting applications, or implementations where long life is required. | ![]() |
| Features | Applications |
|
|
| Digi-Key P/N | Manufacturer P/N | Description | |
| 1189-1079-ND | 160LLE10MEFC8X9 | CAP ALUM 10UF 160V 20% RADIAL | ![]() |
| 1189-1080-ND | 160LLE15MEFC10X9 | CAP ALUM 15UF 160V 20% RADIAL | |
| 1189-1081-ND | 160LLE15MEFC8X11.5 | CAP ALUM 15UF 160V 20% RADIAL | |
| 1189-1082-ND | 160LLE22MEFC10X12.5 | CAP ALUM 22UF 160V 20% RADIAL | |
| 1189-1083-ND | 160LLE33MEFC10X16 | CAP ALUM 33UF 160V 20% RADIAL | |
| 1189-1084-ND | 160LLE5R6MEFC6.3X11 | CAP ALUM 5.6UF 160V 20% RADIAL | |
| 1189-1175-ND | 200LLE10MEFC8X11.5 | CAP ALUM 10UF 200V 20% RADIAL | |
| View All Related Parts | |||

Quick Links: