ROHM's BP5875 is designed to be a more compact version of the BP5872, and features the same key advantages, including a thin form factor, dimming compatibility, harmonics standards compliance, universal input, and high efficiency operation, making it ideal for a variety of applications.
ROHM’s existing power supply module, the BP5872, proved too large to integrate into the power supply housings of ceiling lights. In response, ROHM developed the BP5875, featuring a compact size compatible with ceiling light specifications while maintaining the same performance and characteristics.
Power factor is heavily influenced by resistance loss through the transformer windings and supply lines. The BP5875 features an active filter method with built-in PFC circuit that increases the power factor to 0.99, enabling support for high frequencies as well as compliance with IEC61000-3-2. |