![]() |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RX610 General PurposeThe RX610 Group is built around the Renesas RX core and has enhanced analog, communication, and timer functions. The products are equipped with four units of 10-bit A/D converters (1 ms), 10-bit D/A converter, large-capacity memory (2MB flash, 128KB RAM) capable of single-cycle access at 100MHz, 7 channels of SCI, I2C, 16 channels of 16-bit timer, 4 channels of 8-bit timer, and major functions. They enable a system to be configured without peripheral memory and other peripheral devices, reducing the total cost of the system. RX610 Overview
The RX610 Group is an MCU with the high-speed, high-performance RX CPU as its core. One basic instruction is executable in one cycle of the system clock. Calculation functionality is further enhanced, with the inclusion of a single-precision floating-point calculation unit as well as a 32-bit multiplier and divider. Additionally, code efficiency is improved by instructions with lengths that are variable in byte units and by an enhanced range of addressing modes. Timers, serial communication interfaces, I2C bus interfaces, an A/D converter, and a D/A converter are incorporated as peripheral functions which are essential to embedded devices. Facilities for connecting external memory are also included, enabling direct connection to memory and peripheral LSI circuits. The on-chip memory is flash memory capable of large-capacity, high-speed operation, and this significantly reduces the cost of configuring systems.
RX610 Microcontrollers
RX610 Development Kits
|
RX Family MicrocontrollersFamily Overview RX210 General Purpose RX610 General Purpose RX62 & RX62N Connectivity RX62T Motor & Inverter ControlRX Family BrochuresRX200 Microcontrollers Brochure RX600 Microcontrollers Brochure |
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||

Quick Links: