Renesas RX210 Microcontrollers

RX210 General Purpose

RX210

RX210 Overview

RX210 Flash MCUs bring new levels of capability and performance to ultra-low-power, low-voltage embedded-system applications. Based on the fast 32-bit RX CPU core, RX210 chips are the first members of the RX200 series of middle-range products.

The RX200 series use low-leakage technology to further decrease power consumption without significantly penalizing performance. They deliver more performance on far less power than other MCUs, operate over wide voltage ranges, and offer huge power savings in standby. In Run Mode the RX210’s current consumption is at 200uA/MHz, going into Software Standby Mode it drops to 2uA and Deep Software Standby Mode it drops to a truly low 1.3uA.

RX200 Delivers Power Savings without Compromising Performance

The RX200 delivers 1.56 DMIPS per MHz and achieves 78 DMIPS at 50MHz while consuming only 130uA/DMIPS. The RX200 strikes a perfect balance of performance and power consumption, making it suitable for battery operated applications

RX200 Series Features Lower Power Consumption

The RX200 Series reduces current consumption by 60% in Run Mode, as compared to the RX600.

 

RX200 Series Provides Wider Voltage Range

The RX200 series provides a wider set of voltage operation as compared to the RX600 - from 1.62V to 5.5V.

32-bit RX CPU Core
  • Max. operating frequency: 50 MHz Capable of 78 DMIPS in operation at 50 MHz
  • Accumulator handles 64-bit results (for a single instruction) from 32- x 32-bit operations
  • Multiplication and division unit handles 32- x 32-bit operations (multiplication instructions take one CPU clock cycle)
  • Fast interrupt
  • CISC Harvard architecture with 5-stage pipeline
  • Variable-length instructions, ultra-compact code
  • On-chip debugging circuit
Low-power Design and Architecture
  • Operation from a single 1.62- to 5.5-V supply
  • 1.62-V operation available (at up to 20 MHz)
  • Deep software standby mode with RTC remaining usable
  • Four low-power modes
On-chip Flash Memory for Code, No Wait States
  • 50-MHz operation, 20-ns read cycle
  • No wait states for reading at full CPU speed
  • 128- to 512-Kbyte capacities
  • User code programmable via the SCI
  • Programmable at 1.62 V
  • For instructions and operands
On-chip Data Flash Memory
  • Eight Kbytes
  • Erasing and programming impose no load on the CPU
On-chip SRAM, No Wait States 20- to 64-Kbyte size capacities
DMA
  • DMACA: Incorporates four channels
  • DTC: Four transfer modes
ELC
  • Module operation can be initiated by event signals without going through interrupts
  • Modules can operate while the CPU is sleeping
Reset and Supply Management
  • Nine types of reset, including the power-on reset (POR)
  • Low voltage detection (LVD) with voltage settings
Clock Functions
  • Frequency of external clock: Up to 20 MHz
  • Frequency of the oscillator for sub-clock generation: 32.768 kHz
  • PLL circuit input: 4 to 12.5 MHz
  • On-chip low- and high-speed oscillators, dedicated onchip low-speed oscillator for the IWDT
  • Generation of a dedicated 32.768-kHz clock for the RTC
  • Clock frequency accuracy measurement circuit (CAC)
Real-time Clock
  • Adjustment functions (30 seconds, leap year, and error)
  • Time capture function
  • Time capture on event-signal input through external pins
  • RTC capable of initiating return from deep software standby mode
Independent Watchdog Timer 125-kHz on-chip low-speed oscillator produces a dedicated clock signal to drive IWDT operation.
Useful Functions for IEC60730 Compliance Self-diagnostic and disconnection-detection functions for the AD converter, clock-frequency accuracymeasurement circuit, independent watchdog timer, functions to assist in RAM testing, etc.
Up to Nine Communications Interfaces
  • Adjustment functions (30 seconds, leap year, and error)
  • SCI with many useful functions (up to seven interfaces)
  • Asynchronous mode, clock synchronous mode, smart card interface
  • I2C bus interface: Transfer at up to 1 Mbps, capable of SMBus operation (1 interface)
  • RSPI (1)
External Address Space
  • Four CS areas (4 x 16 Mbytes)
  • 8- or 16-bit bus space is selectable per area
Up to 14 Extended-function Timers
  • 16-bit MTU2: input capture, output capture, complementary PWM output, phase counting mode (6 channels)
  • 8-bit TMR (4 channels)
  • 16-bit compare-match timers (4 channels)
12-bit A/D Converter
  • Capable of conversion within 1 µs
  • Sample-and-hold circuits (for three channels)
  • Three-channel synchronized sampling available
  • Self-diagnostic function and analog input disconnection detection assistance function
Programmable I/O Ports 5-V tolerant, open drain, input pull-up, switching of driving ability
MPC Multiple locations are selectable for I/O pins of peripheral functions
Operating Temp. Range -40 °C to +85°C

RX210 Microcontrollers

Part Number RAM
(KB)
Program
Memory (KB)
Pin Count Operating Voltage
Min
Datasheets Buy Now
R5F52105ADFM#V0 20 128 64 1.62 View Buy Now
R5F52105ADFN#V0 20 128 80 1.62 View Buy Now
R5F52105ADFP#V0 20 128 100 1.62 View Buy Now
R5F52105ADLJ#U0 20 128 100 1.62 View Buy Now
R5F52106ADFM#V0 32 256 64 1.62 View Buy Now
R5F52106ADFN#V0 32 256 80 1.62 View Buy Now
R5F52106ADFP#V0 32 256 100 1.62 View Buy Now
R5F52106ADLJ#U0 32 256 100 1.62 View Buy Now
R5F52107ADFM#V0 64 384 64 1.62 View Buy Now
R5F52107ADFN#V0 64 384 80 1.62 View Buy Now
R5F52107ADFP#V0 64 384 100 1.62 View Buy Now
R5F52107ADLJ#U0 64 384 100 1.62 View Buy Now
R5F52108ADFM#V0 64 512 64 1.62 View Buy Now
R5F52108ADFN#V0 64 512 80 1.62 View Buy Now
R5F52108ADFP#V0 64 512 100 1.62 View Buy Now
R5F52108ADLJ#U0 64 512 100 1.62 View Buy Now
 
Renesas Supplier Marketing Center