![]() |
RAC01, RAC02 and RAC03 AC/DC Modules |
|
|
|
Low-power AC/DC modules with low no-load power consumption |
|
| RECOM's RAC01 and RAC02 offer 1 W or 2 W of output power from a universal input voltage of 90-277 VAC and draw only 30 mW while in standby. Unlike other low power AC/DC modules, the RAC01 and RAC02 offer high efficiency and well regulated, short-circuit protected DC outputs of 3.3, 5, 12, or 24 V. They typically offer a line and load regulation of ±2%. The conversion efficiency is up to 75%, which enables RECOM to guarantee an operating temperature range of -25°C to +85°C for the one watt part, reducing to +80°C for the two watt converters. The converters are designed to give a long, trouble-free life (MTBF > 1 million hours) and come with RECOM's standard three year warranty. Although the converters are very compact with a low profile case that is 17 mm high or less, they contain a fully featured input filter and meet EN55022 Class B EMC without the need for any external components. The converters offer 3 kVAC isolation and are CE and UL safety certified. Datasheet | ![]() |
| Features | |
|
|
| RAC01 Series | ||
| Digi-Key P/N | Manufacturer P/N | Description |
| 945-1397-5-ND | RAC01-05SC | CONV AC/DC 1W 5V OUT SGL T/H |
| 945-1398-5-ND | RAC01-12SC | CONV AC/DC 1W 12V OUT SGL T/H |
| 945-1399-5-ND | RAC01-24SC | CONV AC/DC 1W 24V OUT SGL T/H |
| 945-1400-5-ND | RAC01-3.3SC | CONV AC/DC 1W 3.3V OUT SGL T/H |
| RAC02 Series | ||
| Digi-Key P/N | Manufacturer P/N | Description |
| 945-1401-5-ND | RAC02-05SC | CONV AC/DC 2W 05V OUT SGL T/H |
| 945-1402-5-ND | RAC02-12SC | CONV AC/DC 2W 12V OUT SGL T/H |
| 945-1403-5-ND | RAC02-24SC | CONV AC/DC 2W 24V OUT SGL T/H |
| 945-1404-5-ND | RAC02-3.3SC | CONV AC/DC 2W 3.3V OUT SGL T/H |
| View all RAC02 AC/DC modules here | ||
| RAC03 Series | ||
| Digi-Key P/N | Manufacturer P/N | Description |
| 945-1405-5-ND | RAC03-05SC | CONV AC/DC 3W 05V OUT SGL T/H |
| 945-1406-5-ND | RAC03-12SC | CONV AC/DC 3W 12V OUT SGL T/H |
| 945-1407-5-ND | RAC03-24SC | CONV AC/DC 3W 24V OUT SGL T/H |
| 945-1408-5-ND | RAC03-3.3SC | CONV AC/DC 3W 3.3V OUT SGL T/H |
| View all RAC03 AC/DC modules here | ||

Quick Links: