![]() |
R-78C Series Switching Regulators |
|
|
|
Compact and highly efficient, the new R-78C series switching regulator operates
|
|
| RECOM has significantly improved the existing features of the standard R-78 series with a much higher input voltage range of up to 42 VDC and double the output power in the same size case. The R-78C series offers 15 W/cm³ of power. Although the R-78C has the highest efficiency of 96% when the input/output voltage variance is only a few volts, it still can achieve 90% efficiency even with an input voltage of 30 V higher than the output voltage. The R-78C can deliver high efficiency over the entire input voltage range and with a nearly constant efficiency when the load varies between 20% and 100%. Datasheet | ![]() |
| Features | |
|
|
| Digi-Key P/N | Manufacturer P/N | Description |
| 945-1391-5-ND | R-78C1.8-1.0 | CONV DC/DC 1A 1.8V OUT SIP VERT |
| 945-1392-5-ND | R-78C12-1.0 | CONV DC/DC 1A 12V OUT SIP VERT |
| 945-1393-5-ND | R-78C15-1.0 | CONV DC/DC 1A 15V OUT SIP VERT |
| 945-1394-5-ND | R-78C3.3-1.0 | CONV DC/DC 1A 3.3V OUT SIP VERT |
| 945-1395-5-ND | R-78C5.0-1.0 | CONV DC/DC 1A 5V OUT SIP VERT |
| 945-1396-5-ND | R-78C9.0-1.0 | CONV DC/DC 1A 9V OUT SIP VERT |

Quick Links: