Qualtek Electronics Supplier Page

AC and DC Axial Fans


Qualtek's AC and DC Axial Fans

Qualtek cools it down with AC and DC Axial Fans


Qualtek Electronics' complete lines of low cost AC and DC axial fans are produced in high tech facilities assuring high quality standards with large production capabilities. Qualtek's AC and DC fans are offered in a large variety of bearing types: 2-ball, 1-ball 1-sleeve, sleeve, and hydro dynamic with a wide range of speeds. AC fans are available from 115 to 230 VAC and sizes from 60 mm to 280 mm, DC fans are available from 3.3 to 60 VDC and sizes from 20 mm to 254 mm with a large array of functions and special features.

AC Fans
Digi-Key P/N Manufacturer P/N Description  
Q562-ND FAA1-08025NBHT31 FAN 80X25MM BALL 115VAC TERM Datasheet
Q560-ND FAA1-08025NBHW31 FAN 80X25MM BALL 115VAC WIRE
Q566-ND FAA1-08025NBMT31 FAN 80X25MM BALL 115VAC TERM
Q564-ND FAA1-08025NBMW31 FAN 80X25MM BALL 115VAC WIRE
Q563-ND FAA1-08025QBHT31 FAN 80X25MM BALL 230VAC TERM
Q561-ND FAA1-08025QBHW31 FAN 80X25MM BALL 230VAC WIRE
Q567-ND FAA1-08025QBMT31 FAN 80X25MM BALL 230VAC TERM
Q565-ND FAA1-08025QBMW31 FAN 80X25MM BALL 230VAC WIRE
Q570-ND FAA1-08038NBHT31 FAN 80X38MM BALL 115VAC TERM Datasheet
Q568-ND FAA1-08038NBHW31 FAN 80X38MM BALL 115VAC WIRE
View more AC Related Parts

DC Fans
Digi-Key P/N Manufacturer P/N Description  
Q610-ND FAD1-04010BBHW11 FAN 40X10MM BALL 5VDC WIRE Datasheet
Q608-ND FAD1-04010BBLW11 FAN 40X10MM BALL 5VDC WIRE
Q609-ND FAD1-04010BBMW11 FAN 40X10MM BALL 5VDC WIRE
Q613-ND FAD1-04010CBHW11 FAN 40X10MM BALL 12VDC WIRE
Q611-ND FAD1-04010CBLW11 FAN 40X10MM BALL 12VDC WIRE
Q612-ND FAD1-04010CBMW11 FAN 40X10MM BALL 12VDC WIRE
Q616-ND FAD1-04020BBHW11 FAN 40X20MM BALL 5VDC WIRE Datasheet
Q614-ND FAD1-04020BBLW11 FAN 40X20MM BALL 5VDC WIRE
Q615-ND FAD1-04020BBMW11 FAN 40X20MM BALL 5VDC WIRE
Q619-ND FAD1-04020CBHW11 FAN 40X20MM BALL 12VDC WIRE
View more DC Related Parts