![]() |
PLC Push-In-Technology Coupling Relays |
|
|
|
PLC Push-In-Technology coupling relays are easily and quickly connected without specialized toolsPLC Push-In-Technology coupling relays from Phoenix Contact can be easily and quickly connected without specialized tools. Push-In-Technology creates a high degree of usability and includes a wide range of connections; from wires as small as 0.34 mm² to larger types, such as sensor wires. This time-saving connection technology is enhanced even further with the use of a ferrule, making connections easy and reliable. |
![]() |
| Features and Benefits | |
|
|
| Digi-Key P/N | Manufacturer P/N | Description | |
| 277-2343-ND | 2900312 | PLC RELAY 1N/O 24VDC | |
| 277-2344-ND | 2900364 | PLC RELAY OPTOCOUPLER 24VDC | |
| 277-2345-ND | 2900300 | PLC RELAY SPDT 24VAC/DC | |
| 277-2346-ND | 2900316 | PLC RELAY SPDT 12VDC | |
| 277-2347-ND | 2900358 | PLC RELAY OPTOCOUPLER 24VDC | |
| 277-2348-ND | 2900314 | PLC RELAY 1/N/O 120VAC | |
| 277-2349-ND | 2900313 | PLC RELAY 1N/O 24VDC | |
| 277-2350-ND | 2900376 | PLC RELAY OPTOCOUPLER 24VDC | |
| 277-2351-ND | 2900375 | PLC RELAY OPTOCOUPLER 5VDC | |
| 277-2352-ND | 2900372 | PLC RELAY OPTOCOUPLER 120VAC | |
| View more PLC-Push-In-Terminal Coupling Relays here | |||

Quick Links: