Panasonic Distributor

Preset Digital Hour Meters


DIN half-size and preset hour meters from Panasonic


Panasonic presents DIN half size and preset hour meters. Select by switch between two time ranges in a single meter. 0 to 999999.9h/0 to 3999d23.9h switchable 0 to 999h59m59s/0 to 9999h59.9m switchable. Conforms to IP66 Protective Construction (front panel surface). Weatherproofing supported by using optional mounting bracket and rubber gasket. Datasheet

Features
Panasonic's Preset Digital Hour Meters
  • Up to 7 digits on screen
  • Conforms to IP66 protective construction
  • Compliant with UL, c-UL and CE marking
  • Easy-to-read, 8.7 mm character height
  • Display has backlight for instant recognition
  • Preset function equipped in half size (24 x 48 mm)
  • Select by switch between two time ranges in a single meter
  • Screw terminals are constructed to protect fingers

Digi-Key P/N Manufacturer P/N Description
1110-2490-ND LH2H-F-DHK-DL-B TIME COUNTER 4D99HR DC IN W/BCKL
1110-2491-ND LH2H-F-DHK-DL TIME COUNTER 4D99HRS DC INPUT
1110-2492-ND LH2H-F-DHK-FV TIME COUNTER 4D99HR AC/DC INPUT
1110-2493-ND LH2H-F-DHK TIME COUNTER 4D99HRS NO VOLT IN
1110-2494-ND LH2H-F-HMK-DL-B TIME COUNTER 10KDAY VDC W/BCKLGT
1110-2495-ND LH2H-F-HMK-DL TIME COUNTER 10K DAY VDC INPUT
1110-2496-ND LH2H-F-HMK-FV TIME COUNTER 10KDAY VAC/DC INPUT
1110-2497-ND LH2H-F-HMK TIME COUNTER 10K DAY NO VOLT IN
1110-2498-ND LH2H-FE-DHK-DL TIME COUNTER 4D99HRS VDC INPUT
1110-2499-ND LH2H-FE-DHK-FV TIME COUNTER 4D99HR VAC/DC INPUT
1110-2500-ND LH2H-FE-DHK TIME COUNTER 4D99HR NO VOLT INPT
1110-2501-ND LH2H-FE-HMK TIME COUNTER 10K DAY NO VOLT IN

Hot New Technologies from Panasonic
Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical,
RF, circuit and thermal protection and semiconductors from Panasonic.