Panasonic Distributor

PM Micro Photoelectric Sensors


U-shaped, micro photoelectric sensors from Panasonic for limit-sensing applications


Panasonic's ultra-small PM series of u-shaped photoelectric sensors provides a wide range of 29 different models to suit any of your application needs. With the industry's smallest size, the PM series plays a key role in the miniaturization of your equipment. All models are equipped with two outputs, one for Light-ON and the other for Dark-ON sensing. This increases the versatility of the sensor for use in existing applications.

The series is also available in a connector type to maximize ease of installation and allow for wire replacement if the cable is severed. The PM series conforms to the European EMC Directive and carries UL Recognition. Both NPN and PNP transistor output models are available. Datasheet
Panasonic's PM Micro Photoelectric Sensors

Digi-Key P/N Manufacturer P/N Description
1110-1992-ND PM2-LF10B SENSOR PROX NPN 2.5-8MM 5-24VDC
1110-2302-ND PM-K44P SENSOR PHOTO 5MM 5-24VDC PNP
1110-2312-ND PM-R24 SENSOR PHOTO 5MM 5-24VDC NPN
1110-2318-ND PM-Y44P SENSOR PHOTO 5MM 5-24VDC PNP
1110-1345-ND PM2-LH10B-C1 SENSOR PHOTO NPN 2.5-8MM 5-24VDC
1110-1353-ND PM-F44P-C3 SENSOR PHOTO 5MM 5-24VDC NPN
1110-1362-ND PM-R24P SENSOR PHOTO 5MM 5-24VDC PNP
1110-1368-ND PM-Y44P-C3 SENSOR PHOTO 5MM 5-24VDC PNP
1110-2295-ND PM2-LF10 SENSOR PROX NPN 2.5-8MM 5-24VDC
1110-2296-ND PM2-LH10 SENSOR PROX NPN 2.5-8MM 5-24VDC
See more PM Photoelectric Sensors

Hot New Technologies from Panasonic
Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical,
RF, circuit and thermal protection and semiconductors from Panasonic.