![]() |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Bluetooth® Modules Exceed ExpectationsPanasonic Electronic Components provides powerful, highly flexible, cost-effective RF modules for a wide variety of wireless Personal Area Network (PAN) applications. New extended range products and small footprints combined with network firmware flexibility make Panasonic an industry leader in the development of cutting-edge RF module technology.
New Bluetooth RF Modules. Bluetooth, which is based on IEEE 802.15.1, was developed for the purpose of sending larger amounts of data quickly from computers to PDAs to cell phones or other portable handheld devices. Key features include high data rate, frequency hopping, very small form factor and modest power consumption. Panasonic offers a new Bluetooth RF module product line that makes connectivity between mobile devices such as cellular phones and small button cell battery powered devices like fitness sensors, watches, healthcare, entertainment and mobile accessories easily implemented, creating a seamless data chain from sensors to the Web. Reduced Design Cycle. Get your wireless products to market faster by greatly reducing the design-to-production path. RF hardware design, development, debugging and test, board layout, quality testing and certifications are all removed by choosing a Panasonic RF module. Extended Product Life Cycle. RF modules provide a constant footprint and pin out over several generations of integrated circuits to guard against the need to re-spin or redesign a wireless product to accommodate an IC that is no longer available. RF modules extend the product life cycle of any wireless product . New Revolutionary Software Alternatives. The time or software resources required to learn network stacks and develop applications is daunting and expensive. Panasonic has partnered with several software developers for all of the major network protocols, including Bluetooth®. From fully developed Bluetooth profiles to flexible AT commands, Panasonic can deliver an RF module with the firmware needed to make any project a success. Wireless Solutions For Less. RF modules can reduce the total cost of ownership for product development projects up to 50,000 units per year. Designing in an RF module rather than a discrete wireless solution can reduce expensive development, test, certification and production resource requirements.
Panasonic's PAN 1327/1317 Series RF Modules featuring both Dynastream’s dual-mode Area Network Technology (ANT+™) software protocol and Bluetooth connectivity. This powerful new technology combination creates a low cost, ultra-low power wireless networking solution for short range applications. ANT protocol is perfectly suited for low data rate sensor network topologies in personal area networks (PANs) and practical wireless sensor networks (WSN’s). ANT+ managed network software facilitates the collection, automatic transfer, and tracking of sensor data for monitoring personal wellness information. ANT+ applications are most commonly found in sports and low power medical devices. The PAN1327/1317 Host Controlled Interface (HCI) series also brings Texas Instrument’s CC2567, to an easy-to-use module format. Panasonic’s tiny footprint technology offers a module of only 85.5 mm² including antenna. The modules are designed to accommodate PCBs pad pitch of 1.3 mm and as little as two layers for easy implementation and manufacture.
Introducing Panasonic’s latest breakthrough in wireless networking, the NEW PAN1326 Series RF Modules featuring both Bluetooth Low Energy and Bluetooth connectivity. This powerful new technology combination creates a low cost, ultra-low power wireless networking solution for short range applications. The Bluetooth Low Energy (BLE) standard is designed to reduce power consumption by establishing very fast connections (few ms) and transferring small amounts of data. Using these techniques, energy consumption is reduced to a tenth of Classic Bluetooth. Bluetooth Low Energy devices can be put into a sleep mode and activated for event activities such as sending files to a gateway, PC or mobile phone. Furthermore, the maximum power consumption is less than 15 mA and the average power consumption is about 1 uA. Thus, a small coin cell – such as a CR2032 – is capable of powering a device for up to 10 years of operation. The NEW PAN1326 Host Controlled Interface (HCI) Series also brings Texas Instrument’s CC2564 to an easy-to-use module format. Panasonic’s tiny footprint technology offers a module of only 85.5 mm2 including antenna. The modules are designed to accommodate PCBs pad pitch of 1.3mm and as little as two layers for easy implementation and manufacture.
Introducing the new PAN1325 Bluetooth RF module with embedded antenna. The PAN1325 provides easily integrated Bluetooth connectivity into new and current designs by removing RF design and certification barriers from the application. As the newest addition to Panasonic's Host Controlled Interface (HCI) Bluetooth RF Module product line, the PAN1325 has all the features of the proven PAN1315, with the added benefit of an onboard antenna. Both the PAN1315 and the PAN1325 bring Texas Instrument's seventh generation Bluetooth core integrated circuit, the CC2560, to an easy-to-use module format with FCC certification. All of Panasonic's Bluetooth RF Modules feature unique, tiny footprint technology and are designed to accommodate PCBs with pad pitch of 1.3mm with as little as two layers for easy implementation and manufacturing. Panasonic Bluetooth RF Modules make connectivity between mobile devices such as cellular phones and small button cell battery powered devices like fitness sensors, watches, healthcare, entertainment and mobile accessories easily implemented, creating a seamless data chain from sensors to the web.
Panasonic’s new PAN1315 Host Controlled Interface (HCI) Bluetooth RF module brings Texas Instrument’s seventh generation Bluetooth core integrated circuit, the CC2560, to an easy to use module format. Panasonic’s tiny footprint technology has produced a module of only 58.5mm2. The module is designed to accommodate PCBs pad pitch of 1.3mm and as little as two layers for easy implementation and manufacturing. This module has been designed to be 100% pin compatible with the next generation of Bluetooth Low Energy devices. This unique design feature enables designers to seamlessly transition between Bluetooth Classic and Low Energy modules. The PAN1315 makes connectivity between mobile devices such as cellular phones and small button cell battery powered devices like fitness sensors, watches, healthcare, entertainment and mobile accessories easily implemented, creating a seamless data chain from sensors to the web.
Integrating Bluetooth communication in to your final product has never been easier. The new PAN1455/1555 Bluetooth module series include on-board microcontrollers that optionally include multiple BT profiles, including SPP, HSP, HFP and HDP. The new PAN1455/1555 Bluetooth module series are based upon Cambridge Silicon Radio's BlueCore6-ROM (BC06). The PAN1555 includes an integrated ceramic antenna while the PAN1455 is excellent for projects requiring an external antenna. These modules are compatible with the Bluetooth Specification - 2.0 + Enhanced Data Rate (EDR) up to 3Mbits/s. The products deliver greater simplicity of use, lower power consumption and enhanced security. PAN1455/1555 Bluetooth module series are 100% footprint compatible with their predecessors the PAN1450/1550, are backward compatible with older Bluetooth devices (back to version 1.1) and do not require qualification.
Rely on Panasonic for the latest breakthrough technologies in Bluetooth RF Module based wireless networking! Introducing the New PAN1311/1321 Series. This newest Series of Bluetooth RF Modules is a highly integrated, cost engineered solution for Bluetooth applications using Serial Port Profile (SPP). The PAN1311/1321 Series is a full Bluetooth system solution, with an integrated controller and antenna, Bluetooth transceiver, SPP Profile, FCC and Bluetooth product certifications. Using Panasonic's exclusive "tiny footprint" technology, incorporating a Surface Mount Device (SMD) Land Grid Array (LGA) package, the PAN1311/1321 Series is just 15.6 mm by 8.7 mm! A fully shielded case protects the transceiver from nearby RF emitters, simplifying PCB layout. The PAN1311/1321 is qualified to the Bluetooth 2.0 standard. PAN1311/1321 is perfect for all applications migrating from USB or RS232 to wireless. The integrated Bluetooth SPP is easily accessed using a simple AT command set. Evaluation and Development Kits are available. These modules are FCC and Bluetooth certified and comply with the national and international regulations, such as ETSI EN300328 and IC.
|
|
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||

Quick Links:





PAN1326