![]() |
S8JX Series Power Supplies |
|
|
|
The S8JX series power supplies feature the shortest body dimensions in their class |
|
| Omron's S8JX series of switch mode power supplies are the shortest body power supply in their class. Features include up to 30% shorter footprint than competitors industrial power supplies and the ability to be mounted either vertically or horizontally. Power factor correction and EMI class B compliance combined with harmonic current suppression ensures a clean output voltage for any type of load. Remote sensing compensates for voltage drops on load lines, and the use of an external signal enables on/off functionality for output control. Datasheet | ![]() |
| Digi-Key P/N | Manufacturer P/N | Description |
| Z3052-ND | S8JX-G01512CD | POWER SUPPLY SWITCHING 12V 1A |
| Z3053-ND | S8JX-G01524CD | POWER SUPPLY SWITCHING 24V .5A |
| Z3054-ND | S8JX-G03512CD | POWER SUPPLY SWITCHING 12V 2.1A |
| Z3055-ND | S8JX-G03524CD | POWER SUPPLY SWITCHING 24V 1.1A |
| Z3276-ND | S8JX-G05024CD | POWER SUPPLY 24V 2.1A COVERED |
| Z3370-ND | S8JX-G05024 | POWER SUPPLY 24V 2.1A OPEN FRAME |
| Z3056-ND | S8JX-G30024CD | POWER SUPPLY SWITCHING 24V 14A |
| View more S8JX Series Switch Mode Power Supplies here | ||

Quick Links: