![]() |
G2RL Power PCB Relay |
|
|
|
Next generation G2R power series relays from Omron |
|
| The G2RL from Omron is the next generation of the popular G2R power series relays. The G2RL series features class F coil as standard with a contact rating of 16 A at an actuation rate of 100 K cycles. The lower profile G2RL is able to withstand a 10 KV withstand voltage and include UL, CSA, and VDE approvals. Designed primarily for the home appliance market, these versatile power relays can be used in any high temperature application that requires control of higher contact currents and low profile heights. Datasheet | ![]() |
| Features |
|
|
| Digi-Key P/N | Manufacturer P/N | Description | |
| Z3080-ND | G2RL-1A-E-CF DC12 | RELAY PWR SPST 16A 12VDC PCB | |
| Z3082-ND | G2RL-1A4-E-CF DC24 | RELAY PWR SPST 16A 24VDC PCB | |
| Z3085-ND | G2RL-2-CF DC12 | RELAY PWR DPDT 8A 12VDC PCB | |
| Z3086-ND | G2RL-2-CF DC24 | RELAY PWR DPDT 8A 24VDC PCB | |
| Z3087-ND | G2RL-2 DC5 | RELAY PWR DPDT 8A 5VDC PC MNT | |
| Z3088-ND | G2RL-24-CF DC12 | RELAY PWR DPDT 8A 12VDC PCB | |
| Z3089-ND | G2RL-24-CF DC24 | RELAY PWR DPDT 8A 24VDC PCB | |
| See all G2RL Series Relays | |||

Quick Links: