- 1.5 to 2 times greater sensing distance compared with the CENELEC standard
- 360 degree view of yellow operation indicator
- Built-in circuit protection
- Normally Open and Normally Closed modes available
- Circuit protection: power source reverse polarity, output reverse polarity (except M8 size), surge suppressor, short-circuit
|
- Stainless steel or Nickel-Plated brass body
- Voltage range: 12 to 24 VDC
- Load rating: 200 mA at 32 VDC maximum, 100 mA maximum below -25 °C
- Current consumption: 10 mA maximum
- Differential travel: 10% maximum of sensing distance
- Operating ambient: -40 to +70 °C, 35% to 95% RH
|