NXP Low Power CMOS Real-Time Clocks (RTC)
 
 
 

NXP's PCF2123 and PCF8523 are the lowest power real time clocks in the market. They consume 100 nA and 120 nA respectively, and are optimized for energy critical applications.

PCF8523: Ultra-low Power RTC with I2C Interface Buy Now Datasheet

The PCF8523 is a CMOS Real-Time Clock (RTC) and calendar optimized for low power consumption. Data is transferred serially via an I2C-bus with a maximum data rate of 1000 kbit/s. Alarm and timer functions are available with the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine-tuning of the clock. The PCF8523 has a backup battery switch-over circuit, which detects power failures and automatically switches to the battery supply when a power failure occurs.

Features

  • Ultra low power consumption: 120 nA @ 3 V
  • Clock operating voltage: 1.2 V to 5.5 V
  • 2 line bi-directional 1 MHz Fast-mode Plus I2C interface
  • Battery backup input pin and switch-over circuitry
  • Integrated oscillator load capacitors for CL = 7 and 12.5 pF
  • Second countdown timer with interrupt output

Applications

  • Time keeping application
  • Battery powered devices
  • Metering
  • High duration timers
  • Daily alarms
  • Low standby power applications
PCF2123: Ultra-low Power RTC with SPI Interface Buy Now Datasheet

The PCF2123 is a CMOS Real-Time Clock (RTC) and calendar optimized for low power applications. Data is transferred serially via a Serial Peripheral Interface (SPI-bus) with a maximum data rate of 6.25 Mbit/s. An alarm and timer function is also available providing the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine tuning of the clock.

Features

  • Ultra low power consumption: 100 nA @ 2 V
  • Clock operating voltage: 1.1 to 5.5 V
  • 3-line SPI with separate, combinable data I/O
  • Serial interface (at VDD = 1.6 to 5.5 V)
  • Free programmable timer and alarm with interrupt capability
  • Integrated oscillator load capacitors for CL = 7 pF

Applications

  • Time keeping application
  • Battery powered devices
  • Metering
  • High duration timers
  • Daily alarms
  • Low standby power applications