![]() |
High Power Cooling Fans |
NMB’s R and F series cooling fans set benchmarks for airflow performance and efficiency |
NMB's R and F series high power cooling fans remove the need to choose between high performance and increased efficiency to achieve better value and lower operating costs for your applications. These quality fans achieve benchmarks for airflow performance and are the most efficient fans in the market today. Design highlights include a new high efficiency three-phase motor, NMB developed magnet materials, and a wide voltage range of 30 V to 72 V for the R and F series. |
| Features - All | Features - R Series Only |
|
|
| Applications | ||
|
|
|
| Buy Now |
| Digi-Key Part Number |
NMB Part Number |
Operating Voltage (V) |
Current (A) |
Input Power (W) |
Max. Air Flow (CFM) |
| P15547-ND | R172A0-051-D0790 | 30~72 | 4.40 | 211.2 | 604 |
| P15545-ND | F175A3-062-D0550 | 18~30 | 3.85 | 92.4 | 505 |
| P15546-ND | F175A1-062-D0750 | 30~72 | 2.45 | 117.6 | 551 |
| P15543-ND | F225A4-092-D0530 | 18~30 | 7.20 | 172.8 | 763 |
| P15544-ND | F225A2-092-D0730 | 36~72 | 4.15 | 201.6 | 763 |

Quick Links: