Murata Power Solutions Supplier Page

MEA1 Series DC/DC Converters

1 kVDC isolated 1 W dual output DC/DC converters from Murata Power Solutions

The MEA series from Murata Power Solutions is the new high performance version of our 1 W NMA series. The MEA series is more efficient and offers improved regulation performance ≤5% for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing dual rail supplies with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single output providing the total load does not exceed 1 W. Datasheet

Murata Power Solutions' MEA1 Series DC/DC Converters
  • UL 60950 recognized
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • RoHS compliant
  • Typical efficiency to 89.5%
  • Power density to 0.85 W/cm³
  • Fully encapsulated with toroidal magnetics
  • UL 94 V-0 package material
  • No heatsink required
  • Industry standard pinout
  • Power sharing on output
  • 5 V, 12 V, 15 V, 24 V, & 48 V input
  • 5 V, 9 V, 12 V, & 15 V output
  • No external components required
  • No electrolytic or tantalum capacitors

Digi-Key P/N Manufacturer P/N Description
811-2167-5-ND MEA1D1505SC CONV DC/DC 1KVDC 1W 15 +-5V TH
811-2172-5-ND MEA1D2409SC CONV DC/DC 1KVDC 1W 24 +-9V TH
811-2174-5-ND MEA1D2415SC CONV DC/DC 1KVDC 1W 24 +-15V TH
811-2177-5-ND MEA1D4812SC CONV DC/DC 1KVDC 1W 48 +-12V TH
811-2216-5-ND MEA1D0515DC CONV DC/DC 1KVDC 1W 5 +-15V TH
811-2218-5-ND MEA1D1215DC CONV DC/DC 1KVDC 1W 12 +-15V TH
811-2221-5-ND MEA1D2405DC CONV DC/DC 1KVDC 1W 24 +-5V TH
See more MEA1 series DC/DC converters