Murata Electronics Supplier Page

SCC1300 Gyroscopes

 

Murata's SCC1300 gyroscopes feature insensitivity to shock, vibration


Murata's SCC1300 gyroscopes have superior bias stability for the gyroscopes below 1°/h and bias accuracy over a full temperature range of <±0.6°/s. These sensors are temperature compensated over the whole operating range of -40°C to 125°C.

Murata's angular rate sensors also feature outstanding insensitivity to shock and vibration. Target applications include inertial measurement units (IMU's), platform control and stabilization, motion analysis, and control, as well as guidance and navigation systems.
SCC1300 - Gyroscope

Features
  • ±100°/s and ±300°/s angular rate and ±2g and ±6g acceleration measurement ranges
  • All-in-one component with digital SPI interfacing
  • Wide operating temperature range (-40°C ~ 125°C)
  • Low noise
  • Superior bias instability for MEMS gyroscopes (<1°/h)
  • Exceptionally insensitive to mechanical shock and vibration

Applications
  • Inertial measurement units (IMUs) for highly demanding environments
  • Platform stabilization and control
  • Motion analysis and control
  • Rollover detection
  • Robotic control systems
  • Guidance systems
  • RoHS Compliant
  • Navigation systems

Digi-Key P/N Manufacturers P/N Description  
551-1068-1-ND SCC1300-D02 GYRO/ACC COMBO 3-AXIS +/-2G SPI Datasheet
551-1069-1-ND SCC1300-D04 GYRO/ACC COMBO 3-AXIS +/-6G SPI Datasheet
551-1070-ND SCC1300-D04DEMO DEMO KIT WITH SCC1300-D04 Datasheet
551-1071-ND SCC1300-D02 PWB BOARD PWB W/SCC1300-D02 Datasheet
551-1072-ND SCC1300-D04 PWB BOARD PWB W/SCC1300-D04 Datasheet