![]() |
Mizu-P25™ Miniature Waterproof Connectors |
|
|
|
IP67 certified, water-resistant, wire-to-wire connector system from Molex® |
|
Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces, Molex's Mizu-P25™ system provides assurance that dust or water will not interfere with signal integrity. The Mizu-P25 family includes two sub-families: the low-voltage system, which is rated up to 125 volts, and the high-voltage system, rated up to 250 volts. Both versions of the Mizu-P25 family provide some of the smallest mated diameters of any similar system. This helps to meet the needs of makers in various industries to fit wire-to-wire solutions through smaller spaces, holes, and hinges. The Mizu-P25 family also includes features to make assembly easier for operators. This includes color coding of housings, low-insertion terminal design, easy-to-use positive-locks, and polarization features to ensure correct mating. |
| Features | Applications |
|
|
| Contacts | |||
| Digi-Key P/N | Manufacturer P/N | Description | Datasheet |
| WM3310CT-ND | 0500398000 | SPLASH PROOF FEMALE TERM | ![]() |
| WM3299CT-ND | 0500388000 | SPLASH PROOF MALE TERM | ![]() |
| WM3314CT-ND | 0501478000 | CONN CRIMP PIN 20-22AWG | ![]() |
| WM3315CT-ND | 0501488000 | 2.5 S.P. CONN CRIMP PIN | ![]() |
| WM17529-ND | 50147-8100 | CONN PIN 20-22AWG TIN CRIMP | ![]() |
| WM17525-ND | 50148-8100 | CONN SOCKET 20-22AWG TIN | ![]() |
| Housings | |||
| Digi-Key P/N | Manufacturer P/N | Description | Datasheet |
| WM17522-ND | 52213-0211 | CONN RCPT 2POS 2.5MM BLACK | ![]() |
| WM17523-ND | 52213-0311 | CONN RCPT 3POS 2.5MM BLACK | ![]() |
| WM3374-ND | 0521170341 | CONNECTOR HOUSING BLK 3POS | ![]() |
| WM17527-ND | 52266-0311 | CONN PLUG 3POS 2.5MM BLACK | ![]() |
| WM17528-ND | 52266-0417 | CONN PLUG 4POS 2.5MM BROWN | ![]() |
| See all Spash Proof housings | |||
| See all Spash Proof kits | |||

Quick Links:








Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces,