- Small package size
- High linear output power:
- 802.11a OFDM Spectrum mask compliance up to
23 dBm at 3.3 V
- Added EVM~2.5% up to 18 dBm, typically,
across 5.1-5.8 GHz for 54 Mbps 802.11a signal at 3.3 V
- Added EVM~2.5% up to 21 dBm, typically,
across the high band for 54 Mbps 802.11a signal at 5 V
- High power-added efficiency/low operating current for
54 Mbps 802.11a applications
- ~11% at POUT = 19 dBm for 54 Mbps
- Gain: Typically 26 dB gain across broadband 4.9-5.8 GHz
- Low idle current: ~120 mA ICQ
- Low shut-down current (<1 µA)
- 20 dB dynamic range on-chip power detection
- 50Ω on-chip input matching and simple output matching
|
- WLAN (IEEE 802.11a/n)
- Japan WLAN
- HyperLAN2
- Multimedia
|