![]() |
SPI Real-Time Clock/Calendars |
Microchip offers low-cost, accurate timekeeping over a wide temperature range, power-failure monitoring and on-chip nonvolatile memory |
Microchip announces the expansion of its stand-alone Real-Time Clock/Calendar (RTCC) portfolio with the 10-pin, SPI MCP795XX family. These devices offer many of the same features as the larger 14-pin MCP795WXX family, including superior timekeeping performance. Reducing overall component count in the system and eliminating the user programming costs for a serial ID makes the MCP795XX RTCC family an ideal choice for the handheld, wireless and consumer markets. By including 64 bytes of SRAM, 2 Kbits of EEPROM and a 128-bit Unique ID, which can be ordered blank or preprogrammed with a MAC address, extra memory devices may not be needed. Utility power meters, manufacturing equipment, radios, GPS and hospital instrumentation applications that need accurate time over a broad temperature range will also benefit from the very wide digital trimming range, which can compensate up to 22 seconds per day for crystal frequency drift. MCP795XX Datasheet |
| Features | |
|
|
| Buy Now |
| Microchip Part Number |
Digi-Key Part Number |
Description | |
| MCP79510-I/MS | MCP79510-I/MS-ND | IC RTCC SPI 64B SRAM 10-MSOP | |
| MCP79511-I/MS | MCP79511-I/MS-ND | IC RTCC SPI 64B SRAM 10-MSOP | |
| MCP79512-I/MS | MCP79512-I/MS-ND | IC RTCC SPI 64B SRAM 10-MSOP | |
| MCP79520-I/MS | MCP79520-I/MS-ND | IC RTCC SPI 64B SRAM 10-MSOP | |
| MCP79521-I/MS | MCP79521-I/MS-ND | IC RTCC SPI 64B SRAM 10-MSOP | |
| MCP79522-I/MS | MCP79522-I/MS-ND | IC RTCC SPI 64B SRAM 10-MSOP | |
| MCP795W10-I/SL | MCP795W10-I/SL-ND | IC RTCC 64B SRAM WD/DET 14SOIC | |
| MCP795W10-I/ST | MCP795W10-I/ST-ND | IC RTCC 64B SRAM WD/DET 14TSSOP | |
| MCP795W11-I/SL | MCP795W11-I/SL-ND | IC RTCC 64B SRAM WD/DET 14SOIC | |
| MCP795W11-I/ST | MCP795W11-I/ST-ND | IC RTCC 64B SRAM WD/DET 14TSSOP | |
| MCP795W12-I/SL | MCP795W12-I/SL-ND | IC RTCC 64B SRAM WD/DET 14SOIC | |
| MCP795W12-I/ST | MCP795W12-I/ST-ND | IC RTCC 64B SRAM WD/DET 14TSSOP | |
| MCP795W20-I/SL | MCP795W20-I/SL-ND | IC RTCC 64B SRAM WD/DET 14SOIC | |
| MCP795W20-I/ST | MCP795W20-I/ST-ND | IC RTCC 64B SRAM WD/DET 14TSSOP | |
| MCP795W21-I/SL | MCP795W21-I/SL-ND | IC RTCC 64B SRAM WD/DET 14SOIC | |
| MCP795W21-I/ST | MCP795W21-I/ST-ND | IC RTCC 64B SRAM WD/DET 14TSSOP | |
| MCP795W22-I/SL | MCP795W22-I/SL-ND | IC RTCC 64B SRAM WD/DET 14SOIC | |
| MCP795W22-I/ST | MCP795W22-I/ST-ND | IC RTCC 64B SRAM WD/DET 14TSSOP |
| Please visit Digi-Key's Microcontroller Solutions TechZone to learn more about Microchip's MCU products. |

Quick Links: