![]() |
MCP9808 Silicon Temp Sensor |
Microchip's sensor provides +/- 0.5°C accuracy and 12-bit resolution from -20 to +100°C offered in packages as small as 2x3 mm DFN |
Microchip's MCP9808 serves a broad range of applications by guaranteeing high accuracy of 0.5 degrees from -20 to +100 degrees Celsius, along with high temperature resolution of 12 bits (0.0625 degrees Celsius/LSB). The MCP9808 comes in small MSOP and 2x3 mm DFN 8-pin packages, for space-constrained applications. Additional features include shutdown, an under/over-temperature monitor and a critical-temperature alert. Many applications require high accuracy over a variety of temperatures, such as thermostats (-20 to +45°C), personal computers (+85°C) and industrial/automotive (+125°C). With its extremely high accuracy levels over a wide temperature range, the MCP9808 is well suited for all of these applications and more. |
| Features | |
|
|
| Buy Now |
| Microchip Part Number |
Digi-Key Part Number |
Packaging | Package | |
| MCP9808T-E/MC | MCP9808T-E/MCTR-ND | Tape & Reel | 8-VFDFN Exposed Pad |
|
| MCP9808T-E/MCCT-ND | Cut Tape | |||
| MCP9808T-E/MCDKR-ND | Digi-Reel® | |||
| MCP9808-E/MS | MCP9808-E/MS-ND | Tube | 8-TSSOP, 8-MSOP (0.118", 3.00 mm width) |
| Please visit Digi-Key's Sensor Solutions TechZone to learn more about Microchip's sensor products. |

Quick Links: