MCP79410 Real-Time Clock Chips


Microchip MCP79410 Real-Time Clock Chips

Microchip's I²C real-time clock/calendar with
memory and battery switchover

Microchip's MCP7941X series of low-power real-time clocks (RTC) uses digital timing compensation for an accurate clock/calendar, a programmable output control for versatility, a power sense circuit that automatically switches to the backup supply, and nonvolatile memory for data storage. Using a low-cost 32.768kHz crystal, it tracks time using several internal registers. For communication, the MCP7941X uses the I2C™ bus.   MCP79410 Datasheet

  • Overview
  • Features
  • Applications
  • Buy Now


Overview

The clock/calendar automatically adjusts for months with fewer than 31 days, including corrections for leap years. The clock operates in the 24-hour or 12-hour format with an AM/PM indicator and settable alarm(s) to the second, minute, hour, day of the week, date, or month. Using the programmable CLKOUT, frequencies of 32.768kHz, 8.192kHz and 4.096kHz and 1Hz can be generated from the external crystal.

Along with the onboard serial EEPROM and battery backed SRAM memory, a 64-bit protected space is available for a unique ID or MAC address to be programmed at the factory or by the end user. The device is fully accessible through the serial interface while Vcc is between 1.8V and 5.5V but can operate down to 1.3V for timekeeping and SRAM retention only.


Features


Timing
  • Hours, minutes, seconds
  • Day of the week, day, month, and year
  • Dual alarms with single interrupt output using VCC or VBAT
  • Programmable clock: 1Hz to 32KHz using VCC
  • Digital trimming
  • Range = -127PPM to +127PPM
  • Resolution = 1PPM
  • Timestamp at battery switchover
    • VCC to VBAT
    • VBAT to VCC

Memory
  • SRAM – 64 bytes
  • EEPROM – 1 Kbit
  • Unique ID – 64 bits
Voltage & Current
  • VCC: 1.8V to 5.5V
  • ICC: 400µA
  • VBAT: 1.3V to 5.5V
  • IBAT: 700nA


Applications

  • Smart energy
    Smart Energy applications can use a real-time clock with a MAC address for wired and wireless communications with other devices.
  • Utility metering
    Digital trimming in the real-time clock can be used to perform software temperature compensation for more accurate time.
  • Ethernet
    EUI-48TM or EUI-64™ MAC address in the RTCC can provide any Ethernet enabled application with its own unique identification.
  • LCD
    Time of day and date from a real-time clock is regularly displayed on the LCD in many systems
  • Thermostats
    A highly integrated real-time clock device with memory, battery switchover, power-fail timestamp, and MAC address would be useful in many thermostats.
  • Home appliance
    A highly integrated real-time clock with many peripherals would be useful in home appliances.
  • Medical
    The development of electronic medical devices is nothing short of revolutionary. Microchip’s products and experience have helped hundreds of the world’s top medical device companies take their ideas from future vision to market reality.


Buy Now

* Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)
  Digi-Key Part Number   Microchip Part Number   Package/Case
* MCP79410T-I/MNYCT-ND   MCP79410T-I/MNY   8-WFDFN Exposed Pad
  MCP79410-I/SN-ND   MCP79410-I/SN   8-SOIC (0.154", 3.90mm width)
  MCP79410-I/MS-ND   MCP79410-I/MS   8-TSSOP, 8-MSOP (0.118", 3.00mm width)
  MCP79410-I/ST-ND   MCP79410-I/ST   8-TSSOP (0.173", 4.40mm width)