![]() |
MCP3911 Two-Channel Analog Front End |
|
|
Microchip's 2.7 V to 3.6 V dual-channel AFE with two synchronous sampling ΔΣ ADCsMicrochip's MCP3911 features two 24-bit, delta-sigma ADCs that operate at 3 V with industry-leading accuracy of 94.5 dB SINAD and -106.5 dB THD. This provides better energy-meter and power-monitoring performance by accurately measuring from start-up to maximum current, and enables faster calibration during production. Four different power modes offer the flexibility of enabling either extremely low-power designs, as low as 0.8 mA per channel, or designs with higher-speed signals and harmonic content. The extended temperature range allows operation from -40°C to +125°C. MCP3911 Datasheet |
| Features | Applications |
|
|
| Buy Now |
| Microchip Part Number |
Digi-Key Part Number |
Package | |
| MCP3911A0-E/SS | MCP3911A0-E/SS-ND | 20-Lead SSOP | |
| MCP3911A0-E/ML | MCP3911A0-E/ML-ND | 20-Lead QFN |
| Evaluation Board |
| Microchip Part Number |
Digi-Key Part Number |
Description | |
| ADM00398 | ADM00398-ND | Evaluation Board for 16-bit MCP3911 |

Quick Links: