![]() |
MIC943x0 Ripple Blocker™ IC |
|
|
|
Ripple Blocker™ integrated circuit with low-frequency ripple attenuation from Micrel |
|
Micrel's MIC94310 Ripple Blocker™ is a monolithic integrated circuit that provides low-frequency ripple attenuation (switching noise rejection) to a regulated output voltage. This is important for applications where a DC/DC switching converter is required to lower or raise a battery voltage but where switching noise cannot be tolerated by sensitive downstream circuits such as in RF applications. The MIC94310 maintains high power supply ripple rejection (PSRR) with input voltages operating near the output voltage level to improve overall system efficiency. A low-voltage logic enable pin facilitates ON/OFF control at typical GPIO voltage levels. MIC94310 Datasheet The MIC94300 is an integrated load switch that incorporates Micrel's Ripple Blocker™ active filter technology. The MIC94300 provides high-frequency ripple attenuation (switching noise rejection) for applications where a switching noise cannot be tolerated by sensitive downstream circuits such as in RF applications. A low-voltage logic enable pin disconnects the pass element and places the MIC94300 into a low current-shutdown state when disabled. MIC94300 Datasheet |
|
| Features | |
|
|
| Digi-Key P/N | Manufacturer P/N | Description |
| 576-4011-1-ND | MIC94300YMT TR | IC LOAD SWITCH 200MA 4MLF |
| 576-4012-1-ND | MIC94310-GYMT TR | IC REG LDO 200MA 1.8V 4MLF |
| 576-4338-1-ND | MIC94310-4YCS TR | IC REG LDO 1.2V .2A 4CSP |
| 576-4339-1-ND | MIC94310-FYCS TR | IC REG LDO 1.5V .2A 4CSP |
| 576-4353-1-ND | MIC94310-PYCS TR | IC REG LDO 3V .2A 4CSP |
| 576-4354-1-ND | MIC94310-SYCS TR | IC REG LDO 3.3V .2A 4CSP |

Quick Links: