Miniature piezoresistive MEMS SMD accelerometer from Measurement Specialties
|
Measurement Specialties' Model 3038 is a hermetically sealed, SMD accelerometer designed for high performance applications. The accelerometer incorporates a gas-damped piezoresistive MEMS sensing element providing outstanding long-term stability. The model 3038 provides a millivolt output signal and features mechanical overload stops to provide shock protection to loads greater than 10,000g. Datasheet
|
 |
| Features |
Applications |
- ±50g to ±6000g dynamic ranges
- Board mountable accelerometer
- Low power consumption
- Hermetic LCC package
- DC response, gas damping
- 6000 Hz bandwidth
|
- Harsh environments
- Vibration & shock monitoring
- Impact testing
- Embedded applications
- Instrumentation
- Machinery
|