Measurement Specialties Supplier Page

Model 3022 Accelerometer


Piezoresistive MEMS, DC response, circuit-board-mountable accelerometer from Measurement Specialties


Measurement Specialties' Model 3022 is a silicon MEMS accelerometer in a Wheatstone bridge configuration. The accelerometer is packaged on a ceramic substrate with an epoxy sealed ceramic cover and is designed for adhesive mounting. The accelerometer is offered in ranges from ±2g to ±200g range and provides a flat frequency response to a minimum 2000 Hz. The silicon MEMS sensor is gas-damped and incorporates over-range stops for high-g shock protection. Datasheet

Measurement Specialties' Model 3022 Accelerometer
Features Applications
  • Adhesive mounted
  • ±0.5% non-linearity
  • Open Wheatstone bridge
  • DC response
  • Gas damping
  • Built-in over-range stops
  • Low power consumption
  • Vibration & shock monitoring
  • Motion control
  • Impact & shock testing
  • Modal analysis
  • Embedded applications
  • Machinery

Digi-Key P/N Manufacturer P/N Description
MSP6871-ND 3022-002-P SENS ACCLRMTR 2G ADHESV MT
356-1112-ND 3022-002-N SENS ACCLRMTR 2G ADHESIVE MT
MSP6872-ND 3022-005-P SENS ACCLRMTR 5G ADHESV MT
356-1113-ND 3022-005-N SENS ACCLRMTR 5G ADHESIVE MT
MSP6873-ND 3022-010-P SENS ACCLRMTR 10G ADHESV MT
356-1114-ND 3022-010-N SENS ACCLRMTR 10G ADHESIVE MT
356-1115-ND 3022-020-P SENS ACCLRMTR 20G ADHESIVE MT
356-1116-ND 3022-020-N SENS ACCLRMTR 20G ADHESIVE MT
MSP6875-ND 3022-050-P SENS ACCLRMTR 50G ADHESV MT
356-1117-ND 3022-050-N SENS ACCLRMTR 50G ADHESIVE MT
MSP6876-ND 3022-100-P SENS ACCLRMTR 100G ADHESV MT
356-1118-ND 3022-100-N SENS ACCLRMTR 100G ADHESIVE MT
356-1119-ND 3022-200-P SENS ACCLRMTR 200G ADHESIVE MT
356-1120-ND 3022-200-N SENS ACCLRMTR 200G ADHESIVE MT