Luminus Devices Supplier Page

CBT-90 Big Chip LED


LEDs from Luminus designed for high-brightness applications


Luminus is an industry leader in providing ground-breaking LED solutions that are enabling new markets and applications for solid-state illumination. Luminus Big Chip LEDs™ are ideal for demanding applications that require maximum lumen density, efficiency and reliability. Designed for high brightness specialty lighting applications, the CBT-90 is engineered for illumination systems that require maximum lumens/mm² at the source. Featuring a low profile window and direct chip-to-air emission, the CBT-90 is optimized for coupling to proximity optics and optical fiber. Datasheet
Luminus' CBT-90 Big Chip LED

Features Applications
  • Over 2,500 lumens
  • Thermal resistance of only 0.92ºC/W
  • Lumen maintenance of greater than 70% after 60,000 hours
  • Environmentally friendly: RoHS compliant
  • Variable drive currents: 1.0 A – 13.5 A
  • High reliability
  • Medical illumination
  • Fiber coupled illumination
  • Entertainment wash lighting
  • Projection display
  • Microscopy
  • Automotive forward lighting

Digi-Key P/N Manufacturer P/N Description
1214-1127-ND CBT-90-B-C11-KJ301 BIG CHIP LED HB MODULE BLUE
1214-1082-ND CBT-90-G-C11-JK201 COLOR LED
1214-1042-ND CBT-90-W65S-C11-MA100 BIG CHIP LED HB MODULE WHITE
1214-1112-ND CBT-90-R-C11-HK101 COLOR LED
1214-1041-ND CBT-90-W65S-C11-MB100 BIG CHIP LED HB MODULE WHITE
1214-1040-ND CBT-90-W65S-C11-MB102 BIG CHIP LED HB MODULE WHITE
1214-1039-ND CBT-90-W65S-C11-NA100 BIG CHIP LED HB MODULE WHITE
1214-1038-ND CBT-90-W65S-C11-NA102 BIG CHIP LED HB MODULE WHITE